| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Kind of cable | EcoGen® |
| Shield structure | shielded twofold, Al-PET-Al foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...80°C |
| Wire insulation material | MPPE |
| Kind of material | halogen free |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| Conform to the norm | C(RU) AWM I A/B FT1 UL 21460 VW-1 |
| Symbol | Øext. cable | Number of cores | Core diameter | Package contents - ft | Ground |
|---|---|---|---|---|---|
| [mm] | [AWG] | [ft] | |||
| 78302-SL001 | 3.18 | 2 | 28 | 1000 | tinned copper strand 28AWG |
| 78302-SL005 | 3.18 | 2 | 28 | 100 | tinned copper strand 28AWG |
| 78303-SL001 | 3.3 | 3 | 28 | 1000 | tinned copper strand 28AWG |
| 78303-SL005 | 3.3 | 3 | 28 | 100 | tinned copper strand 28AWG |
| 78304-SL001 | 3.51 | 4 | 28 | 1000 | tinned copper strand 28AWG |
| 78304-SL005 | 3.51 | 4 | 28 | 100 | tinned copper strand 28AWG |
| 78306-SL001 | 3.94 | 6 | 28 | 1000 | tinned copper strand 28AWG |
| 78306-SL005 | 3.94 | 6 | 28 | 100 | tinned copper strand 28AWG |
| 78308-SL001 | 4.19 | 8 | 28 | 1000 | tinned copper strand 28AWG |
| 78308-SL005 | 4.19 | 8 | 28 | 100 | tinned copper strand 28AWG |
| 78312-SL001 | 3.38 | 2 | 26 | 1000 | tinned copper strand 26AWG |
| 78312-SL005 | 3.38 | 2 | 26 | 100 | tinned copper strand 26AWG |
| 78313-SL001 | 3.51 | 3 | 26 | 1000 | tinned copper strand 26AWG |
| 78313-SL005 | 3.51 | 3 | 26 | 100 | tinned copper strand 26AWG |
| 78314-SL001 | 3.73 | 4 | 26 | 1000 | tinned copper strand 26AWG |
| 78314-SL005 | 3.73 | 4 | 26 | 100 | tinned copper strand 26AWG |
| 78316-SL001 | 4.24 | 6 | 26 | 1000 | tinned copper strand 26AWG |
| 78316-SL005 | 4.24 | 6 | 26 | 100 | tinned copper strand 26AWG |
| 78318-SL001 | 4.52 | 8 | 26 | 1000 | tinned copper strand 26AWG |
| 78318-SL005 | 4.52 | 8 | 26 | 100 | tinned copper strand 26AWG |
| 78320-SL001 | 5.41 | 10 | 26 | 1000 | tinned copper strand 26AWG |
| 78320-SL005 | 5.41 | 10 | 26 | 100 | tinned copper strand 26AWG |
| 78321-SL001 | 5.61 | 15 | 26 | 1000 | tinned copper strand 26AWG |
| 78321-SL005 | 5.61 | 15 | 26 | 100 | tinned copper strand 26AWG |
| 78322-SL001 | 3.63 | 2 | 24 | 1000 | tinned copper strand 24AWG |
| 78322-SL005 | 3.63 | 2 | 24 | 100 | tinned copper strand 24AWG |
| 78323-SL001 | 3.78 | 3 | 24 | 1000 | tinned copper strand 24AWG |
| 78323-SL005 | 3.78 | 3 | 24 | 100 | tinned copper strand 24AWG |
| 78324-SL001 | 4.04 | 4 | 24 | 1000 | tinned copper strand 24AWG |
| 78324-SL005 | 4.04 | 4 | 24 | 100 | tinned copper strand 24AWG |
| 78326-SL001 | 4.65 | 6 | 24 | 1000 | tinned copper strand 24AWG |
| 78326-SL005 | 4.65 | 6 | 24 | 100 | tinned copper strand 24AWG |
| 78328-SL001 | 4.95 | 8 | 24 | 1000 | tinned copper strand 24AWG |
| 78328-SL005 | 4.95 | 8 | 24 | 100 | tinned copper strand 24AWG |
| 78330-SL001 | 5.61 | 10 | 24 | 1000 | tinned copper strand 24AWG |
| 78330-SL005 | 5.61 | 10 | 24 | 100 | tinned copper strand 24AWG |
| 78331-SL001 | 6.2 | 15 | 24 | 1000 | tinned copper strand 24AWG |
| 78331-SL005 | 6.2 | 15 | 24 | 100 | tinned copper strand 24AWG |
| 78332-SL001 | 3.99 | 2 | 22 | 1000 | tinned copper strand 22AWG |
| 78332-SL005 | 3.99 | 2 | 22 | 100 | tinned copper strand 22AWG |
| 78333-SL001 | 4.17 | 3 | 22 | 1000 | tinned copper strand 22AWG |
| 78333-SL005 | 4.17 | 3 | 22 | 100 | tinned copper strand 22AWG |
| 78334-SL001 | 4.47 | 4 | 22 | 1000 | tinned copper strand 22AWG |
| 78334-SL005 | 4.47 | 4 | 22 | 100 | tinned copper strand 22AWG |
| 78336-SL001 | 5.18 | 6 | 22 | 1000 | tinned copper strand 22AWG |
| 78336-SL005 | 5.18 | 6 | 22 | 100 | tinned copper strand 22AWG |
| 78338-SL001 | 5.54 | 8 | 22 | 1000 | tinned copper strand 22AWG |
| 78338-SL005 | 5.54 | 8 | 22 | 100 | tinned copper strand 22AWG |
| 78340-SL001 | 6.32 | 10 | 22 | 1000 | tinned copper strand 22AWG |
| 78340-SL005 | 6.32 | 10 | 22 | 100 | tinned copper strand 22AWG |
| 78341-SL001 | 7.01 | 15 | 22 | 1000 | tinned copper strand 22AWG |
| 78341-SL005 | 7.01 | 15 | 22 | 100 | tinned copper strand 22AWG |
| 78342-SL001 | 4.39 | 2 | 20 | 1000 | tinned copper strand 20AWG |
| 78342-SL005 | 4.39 | 2 | 20 | 100 | tinned copper strand 20AWG |
| 78343-SL001 | 4.6 | 3 | 20 | 1000 | tinned copper strand 20AWG |
| 78343-SL005 | 4.6 | 3 | 20 | 100 | tinned copper strand 20AWG |
| 78344-SL001 | 4.98 | 4 | 20 | 1000 | tinned copper strand 20AWG |
| 78344-SL005 | 4.98 | 4 | 20 | 100 | tinned copper strand 20AWG |
| 78346-SL001 | 5.79 | 6 | 20 | 1000 | tinned copper strand 20AWG |
| 78346-SL005 | 5.79 | 6 | 20 | 100 | tinned copper strand 20AWG |
| 78348-SL001 | 6.22 | 8 | 20 | 1000 | tinned copper strand 20AWG |
| 78348-SL005 | 6.22 | 8 | 20 | 100 | tinned copper strand 20AWG |
| 78350-SL001 | 7.14 | 10 | 20 | 1000 | tinned copper strand 20AWG |
| 78350-SL005 | 7.14 | 10 | 20 | 100 | tinned copper strand 20AWG |
| 78355-SL001 | 7.95 | 15 | 20 | 1000 | tinned copper strand 20AWG |
| 78355-SL005 | 7.95 | 15 | 20 | 100 | tinned copper strand 20AWG |
| 78454-SL001 | 8.64 | 25 | 22 | 1000 | tinned copper strand 22AWG |
| 78454-SL005 | 8.64 | 25 | 22 | 100 | tinned copper strand 22AWG |