Wire: control cable; EcoGen®; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Kind of cableEcoGen®
Shield structureshielded twofold, Al-PET foil, pairs shielded with Al-PET foil
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-40...80°C
Insulation colourdark grey
Wire insulation materialMPPE
Kind of materialhalogen free
Core markingcolours without colour repetition
Earth corenone
Featurestwisted pair conductors
Conform to the normC(RU) AWM I A/B FT1
UL 21460
VW-1
Symbol Øext. cable Number of cores No. of pairs Core diameter Package contents - ft Ground
[mm] [AWG] [ft]
78202-SL001 3.89 4 2 28 1000 tinned copper strand 28AWG
78202-SL005 3.89 4 2 28 100 tinned copper strand 28AWG
78204-SL001 4.5 8 4 28 1000 tinned copper strand 28AWG
78204-SL005 4.5 8 4 28 100 tinned copper strand 28AWG
78205-SL001 4.93 10 5 28 1000 tinned copper strand 28AWG
78205-SL005 4.93 10 5 28 100 tinned copper strand 28AWG
78206-SL001 5.36 12 6 28 1000 tinned copper strand 28AWG
78206-SL005 5.36 12 6 28 100 tinned copper strand 28AWG
78208-SL001 5.82 16 8 28 1000 tinned copper strand 28AWG
78208-SL005 5.82 16 8 28 100 tinned copper strand 28AWG
78209-SL001 6.27 18 9 28 1000 tinned copper strand 28AWG
78209-SL005 6.27 18 9 28 100 tinned copper strand 28AWG
78212-SL001 4.24 4 2 26 1000 tinned copper strand 26AWG
78212-SL005 4.24 4 2 26 100 tinned copper strand 26AWG
78213-SL001 4.11 6 3 28 1000 tinned copper strand 28AWG
78213-SL005 4.11 6 3 28 100 tinned copper strand 28AWG
78214-SL001 4.93 8 4 26 1000 tinned copper strand 26AWG
78214-SL005 4.93 8 4 26 100 tinned copper strand 26AWG
78215-SL001 5.41 10 5 26 1000 tinned copper strand 26AWG
78215-SL005 5.41 10 5 26 100 tinned copper strand 26AWG
78216-SL001 5.89 12 6 26 1000 tinned copper strand 26AWG
78216-SL005 5.89 12 6 26 100 tinned copper strand 26AWG
78218-SL001 6.4 16 8 26 1000 tinned copper strand 26AWG
78218-SL005 6.4 16 8 26 100 tinned copper strand 26AWG
78219-SL001 6.93 18 9 26 1000 tinned copper strand 26AWG
78219-SL005 6.93 18 9 26 100 tinned copper strand 26AWG
78222-SL001 4.7 4 2 24 1000 tinned copper strand 24AWG
78222-SL005 4.7 4 2 24 100 tinned copper strand 24AWG
78223-SL001 4.5 6 3 24 1000 tinned copper strand 24AWG
78223-SL005 4.5 6 3 24 100 tinned copper strand 24AWG
78224-SL001 5.46 8 4 24 1000 tinned copper strand 24AWG
78224-SL005 5.46 8 4 24 100 tinned copper strand 24AWG
78225-SL001 6.02 10 5 24 1000 tinned copper strand 24AWG
78225-SL005 6.02 10 5 24 100 tinned copper strand 24AWG
78226-SL001 6.58 12 6 24 1000 tinned copper strand 24AWG
78226-SL005 6.58 12 6 24 100 tinned copper strand 24AWG
78228-SL001 7.16 16 8 24 1000 tinned copper strand 24AWG
78228-SL005 7.16 16 8 24 100 tinned copper strand 24AWG
78229-SL001 7.75 18 9 24 1000 tinned copper strand 24AWG
78229-SL005 7.75 18 9 24 100 tinned copper strand 24AWG
78232-SL001 5.31 4 2 22 1000 tinned copper strand 22AWG
78232-SL005 5.31 4 2 22 100 tinned copper strand 22AWG
78233-SL001 7.54 6 3 24 1000 tinned copper strand 24AWG
78233-SL005 7.54 6 3 24 100 tinned copper strand 24AWG
78234-SL001 6.22 8 4 22 1000 tinned copper strand 22AWG
78234-SL005 6.22 8 4 22 100 tinned copper strand 22AWG
78235-SL001 6.86 10 5 22 1000 tinned copper strand 22AWG
78235-SL005 6.86 10 5 22 100 tinned copper strand 22AWG
78236-SL001 7.52 12 6 22 1000 tinned copper strand 22AWG
78236-SL005 7.52 12 6 22 100 tinned copper strand 22AWG
78238-SL001 8.18 16 8 22 1000 tinned copper strand 22AWG
78238-SL005 8.18 16 8 22 100 tinned copper strand 22AWG
78239-SL001 8.86 18 9 22 1000 tinned copper strand 22AWG
78239-SL005 8.86 18 9 22 100 tinned copper strand 22AWG
78242-SL001 6.02 4 2 20 1000 tinned copper strand 20AWG
78242-SL005 6.02 4 2 20 100 tinned copper strand 20AWG
78243-SL001 5.64 6 3 22 1000 tinned copper strand 22AWG
78243-SL005 5.64 6 3 22 100 tinned copper strand 22AWG
78244-SL001 7.09 8 4 20 1000 tinned copper strand 20AWG
78244-SL005 7.09 8 4 20 100 tinned copper strand 20AWG
78245-SL001 7.82 10 5 20 1000 tinned copper strand 20AWG
78245-SL005 7.82 10 5 20 100 tinned copper strand 20AWG
78246-SL001 8.59 12 6 20 1000 tinned copper strand 20AWG
78246-SL005 8.59 12 6 20 100 tinned copper strand 20AWG
78248-SL001 9.37 16 8 20 1000 tinned copper strand 20AWG
78248-SL005 9.37 16 8 20 100 tinned copper strand 20AWG
78249-SL001 10.16 18 9 20 1000 tinned copper strand 20AWG
78249-SL005 10.16 18 9 20 100 tinned copper strand 20AWG
78253-SL001 6.43 6 3 20 1000 tinned copper strand 20AWG
78253-SL005 6.43 6 3 20 100 tinned copper strand 20AWG