| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Kind of cable | EcoGen® |
| Shield structure | shielded twofold, Al-PET-Al foil, tinned copper braid |
| Rated volt. | 600V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...105°C |
| Insulation colour | dark grey |
| Øext. cable | 5.08mm |
| Core marking | colours without colour repetition |
| Number of cores | 4 |
| Core diameter | 26AWG |
| Earth core | none |
| Conform to the norm | UL 21492 UL 21819 |
| Wire insulation material | MPPE |
| Kind of material | halogen free |
| CPR standard | no classification |
| Symbol | Package contents - ft | Package contents |
|---|---|---|
| [ft] | [m] | |
| 79258-SL005 | 100 | 30.5 |
| 79258-SL001 | 1000 | 305 |