Wire: control cable; EcoGen®; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Kind of cableEcoGen®
Shield structureunshielded
Rated volt.600V
Kind of coreCu, tinned
Corestranded
Operating temperature-40...105°C
Wire insulation materialMPPE
Kind of materialhalogen free
Insulation colourdark grey
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Conform to the normC(RU) AWM I/II A/B FT1
UL 21492
UL 21819
VW-1
Symbol Øext. cable Number of cores Core diameter Package contents Package contents - ft
[mm] [AWG] [m] [ft]
79001-SL001 4.67 2 20 305 1000
79001-SL005 4.67 2 20 30.5 100
79002-SL001 4.9 3 20 305 1000
79002-SL005 4.9 3 20 30.5 100
79003-SL001 5.26 4 20 305 1000
79003-SL005 5.26 4 20 30.5 100
79005-SL001 6.1 7 20 305 1000
79005-SL005 6.1 7 20 30.5 100
79006-SL001 7.52 9 20 305 1000
79006-SL005 7.52 9 20 30.5 100
79007-SL001 7.7 12 20 305 1000
79007-SL005 7.7 12 20 30.5 100
79008-SL001 8.86 18 20 305 1000
79008-SL005 8.86 18 20 30.5 100
79010-SL001 5.28 2 18 305 1000
79010-SL005 5.28 2 18 30.5 100
79011-SL001 5.56 3 18 305 1000
79011-SL005 5.56 3 18 30.5 100
79012-SL001 5.99 4 18 305 1000
79012-SL005 5.99 4 18 30.5 100
79013-SL001 6.5 5 18 305 1000
79013-SL005 6.5 5 18 30.5 100
79014-SL001 7.04 7 18 305 1000
79014-SL005 7.04 7 18 30.5 100
79015-SL001 8.74 9 18 305 1000
79015-SL005 8.74 9 18 30.5 100
79016-SL001 8.97 12 18 305 1000
79016-SL005 8.97 12 18 30.5 100
79017-SL001 10.44 18 18 305 1000
79017-SL005 10.44 18 18 30.5 100
79019-SL001 5.99 2 16 305 1000
79019-SL005 5.99 2 16 30.5 100
79020-SL001 6.32 3 16 305 1000
79020-SL005 6.32 3 16 30.5 100
79021-SL001 6.86 4 16 305 1000
79021-SL005 6.86 4 16 30.5 100
79022-SL001 7.47 5 16 305 1000
79022-SL005 7.47 5 16 30.5 100
79023-SL001 8.1 7 16 305 1000
79023-SL005 8.1 7 16 30.5 100
79024-SL001 10.16 9 16 305 1000
79024-SL005 10.16 9 16 30.5 100
79025-SL001 10.44 12 16 305 1000
79025-SL005 10.44 12 16 30.5 100
79026-SL001 12.22 18 16 305 1000
79026-SL005 12.22 18 16 30.5 100
79028-SL001 6.75 2 14 305 1000
79028-SL005 6.75 2 14 30.5 100
79029-SL001 7.14 3 14 305 1000
79029-SL005 7.14 3 14 30.5 100
79030-SL001 7.8 4 14 305 1000
79030-SL005 7.8 4 14 30.5 100
79031-SL001 8.51 5 14 305 1000
79031-SL005 8.51 5 14 30.5 100
79032-SL001 9.25 7 14 305 1000
79032-SL005 9.25 7 14 30.5 100
79033-SL001 11.66 9 14 305 1000
79033-SL005 11.66 9 14 30.5 100
79034-SL001 12.01 12 14 305 1000
79034-SL005 12.01 12 14 30.5 100
79035-SL001 14.12 18 14 305 1000
79035-SL005 14.12 18 14 30.5 100
79037-SL001 8.28 3 12 305 1000
79037-SL005 8.28 3 12 30.5 100
79038-SL001 9.09 4 12 305 1000
79038-SL005 9.09 4 12 30.5 100
79039-SL001 9.96 5 12 305 1000
79039-SL005 9.96 5 12 30.5 100
79040-SL001 10.9 7 12 305 1000
79040-SL005 10.9 7 12 30.5 100
79041-SL001 9.65 3 10 305 1000
79041-SL005 9.65 3 10 30.5 100
79042-SL001 10.74 4 10 305 1000
79042-SL005 10.74 4 10 30.5 100
79043-SL001 11.81 5 10 305 1000
79043-SL005 11.81 5 10 30.5 100
79044-SL001 4.47 2 22 305 1000
79044-SL005 4.47 2 22 30.5 100
79045-SL001 4.67 3 22 305 1000
79045-SL005 4.67 3 22 30.5 100
79046-SL001 5.02 4 22 305 1000
79046-SL005 5.02 4 22 30.5 100
79047-SL001 5.79 6 22 305 1000
79047-SL005 5.79 6 22 30.5 100
79048-SL001 6.7 8 22 305 1000
79048-SL005 6.7 8 22 30.5 100
79049-SL001 7.26 10 22 305 1000
79049-SL005 7.26 10 22 30.5 100
79050-SL001 4.12 2 24 305 1000
79050-SL005 4.12 2 24 30.5 100
79051-SL001 4.29 3 24 305 1000
79051-SL005 4.29 3 24 30.5 100
79052-SL001 4.59 4 24 305 1000
79052-SL005 4.59 4 24 30.5 100
79053-SL001 5.26 6 24 305 1000
79053-SL005 5.26 6 24 30.5 100
79054-SL001 6.05 8 24 305 1000
79054-SL005 6.05 8 24 30.5 100
79055-SL001 6.53 10 24 305 1000
79055-SL005 6.53 10 24 30.5 100
79056-SL001 3.81 2 26 305 1000
79056-SL005 3.81 2 26 30.5 100
79057-SL001 3.96 3 26 305 1000
79057-SL005 3.96 3 26 30.5 100
79058-SL001 4.22 4 26 305 1000
79058-SL005 4.22 4 26 30.5 100
79059-SL001 4.8 6 26 305 1000
79059-SL005 4.8 6 26 30.5 100
79060-SL001 5.49 8 26 305 1000
79060-SL005 5.49 8 26 30.5 100
79061-SL001 3.61 2 28 305 1000
79061-SL005 3.61 2 28 30.5 100
79062-SL001 3.73 3 28 305 1000
79062-SL005 3.73 3 28 30.5 100