| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Kind of cable | EcoGen® |
| Shield structure | shielded twofold, Al-PET-Al foil, tinned copper braid |
| Rated volt. | 600V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...105°C |
| Wire insulation material | MPPE |
| Kind of material | halogen free |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Conform to the norm | C(RU) AWM I/II A/B FT1 UL 21492 UL 21819 VW-1 |
| Symbol | Øext. cable | Number of cores | Core diameter | Package contents | Package contents - ft |
|---|---|---|---|---|---|
| [mm] | [AWG] | [m] | [ft] | ||
| 79201-SL001 | 5.49 | 2 | 20 | 305 | 1000 |
| 79201-SL005 | 5.49 | 2 | 20 | 30.5 | 100 |
| 79202-SL001 | 5.72 | 3 | 20 | 305 | 1000 |
| 79202-SL005 | 5.72 | 3 | 20 | 30.5 | 100 |
| 79203-SL001 | 6.07 | 4 | 20 | 305 | 1000 |
| 79203-SL005 | 6.07 | 4 | 20 | 30.5 | 100 |
| 79204-SL001 | 6.5 | 5 | 20 | 305 | 1000 |
| 79204-SL005 | 6.5 | 5 | 20 | 30.5 | 100 |
| 79205-SL001 | 6.91 | 7 | 20 | 305 | 1000 |
| 79205-SL005 | 6.91 | 7 | 20 | 30.5 | 100 |
| 79206-SL001 | 8.33 | 9 | 20 | 305 | 1000 |
| 79206-SL005 | 8.33 | 9 | 20 | 30.5 | 100 |
| 79207-SL001 | 8.51 | 12 | 20 | 305 | 1000 |
| 79207-SL005 | 8.51 | 12 | 20 | 30.5 | 100 |
| 79208-SL001 | 9.7 | 18 | 20 | 305 | 1000 |
| 79208-SL005 | 9.7 | 18 | 20 | 30.5 | 100 |
| 79210-SL001 | 6.15 | 2 | 18 | 305 | 1000 |
| 79210-SL005 | 6.15 | 2 | 18 | 30.5 | 100 |
| 79211-SL001 | 6.43 | 3 | 18 | 305 | 1000 |
| 79211-SL005 | 6.43 | 3 | 18 | 30.5 | 100 |
| 79212-SL001 | 6.86 | 4 | 18 | 305 | 1000 |
| 79212-SL005 | 6.86 | 4 | 18 | 30.5 | 100 |
| 79213-SL001 | 7.37 | 5 | 18 | 305 | 1000 |
| 79213-SL005 | 7.37 | 5 | 18 | 30.5 | 100 |
| 79214-SL001 | 7.9 | 7 | 18 | 305 | 1000 |
| 79214-SL005 | 7.9 | 7 | 18 | 30.5 | 100 |
| 79215-SL001 | 9.6 | 9 | 18 | 305 | 1000 |
| 79215-SL005 | 9.6 | 9 | 18 | 30.5 | 100 |
| 79216-SL001 | 9.83 | 12 | 18 | 305 | 1000 |
| 79216-SL005 | 9.83 | 12 | 18 | 30.5 | 100 |
| 79217-SL001 | 11.3 | 18 | 18 | 305 | 1000 |
| 79217-SL005 | 11.3 | 18 | 18 | 30.5 | 100 |
| 79218-SL001 | 6.81 | 2 | 16 | 305 | 1000 |
| 79218-SL005 | 6.81 | 2 | 16 | 30.5 | 100 |
| 79219-SL001 | 7.14 | 3 | 16 | 305 | 1000 |
| 79219-SL005 | 7.14 | 3 | 16 | 30.5 | 100 |
| 79220-SL001 | 7.67 | 4 | 16 | 305 | 1000 |
| 79220-SL005 | 7.67 | 4 | 16 | 30.5 | 100 |
| 79221-SL001 | 8.28 | 5 | 16 | 305 | 1000 |
| 79221-SL005 | 8.28 | 5 | 16 | 30.5 | 100 |
| 79222-SL001 | 8.92 | 7 | 16 | 305 | 1000 |
| 79222-SL005 | 8.92 | 7 | 16 | 30.5 | 100 |
| 79223-SL001 | 10.97 | 9 | 16 | 305 | 1000 |
| 79223-SL005 | 10.97 | 9 | 16 | 30.5 | 100 |
| 79224-SL001 | 11.25 | 12 | 16 | 305 | 1000 |
| 79224-SL005 | 11.25 | 12 | 16 | 30.5 | 100 |
| 79225-SL001 | 7.62 | 2 | 14 | 305 | 1000 |
| 79225-SL005 | 7.62 | 2 | 14 | 30.5 | 100 |
| 79226-SL001 | 8 | 3 | 14 | 305 | 1000 |
| 79226-SL005 | 8 | 3 | 14 | 30.5 | 100 |
| 79227-SL001 | 8.66 | 4 | 14 | 305 | 1000 |
| 79227-SL005 | 8.66 | 4 | 14 | 30.5 | 100 |
| 79228-SL001 | 9.37 | 5 | 14 | 305 | 1000 |
| 79228-SL005 | 9.37 | 5 | 14 | 30.5 | 100 |
| 79229-SL001 | 10.11 | 7 | 14 | 305 | 1000 |
| 79229-SL005 | 10.11 | 7 | 14 | 30.5 | 100 |
| 79230-SL001 | 12.52 | 9 | 14 | 305 | 1000 |
| 79230-SL005 | 12.52 | 9 | 14 | 30.5 | 100 |
| 79231-SL001 | 12.88 | 12 | 14 | 305 | 1000 |
| 79231-SL005 | 12.88 | 12 | 14 | 30.5 | 100 |
| 79232-SL001 | 9.14 | 3 | 12 | 305 | 1000 |
| 79232-SL005 | 9.14 | 3 | 12 | 30.5 | 100 |
| 79233-SL001 | 9.93 | 4 | 12 | 305 | 1000 |
| 79233-SL005 | 9.93 | 4 | 12 | 30.5 | 100 |
| 79234-SL001 | 10.82 | 5 | 12 | 305 | 1000 |
| 79234-SL005 | 10.82 | 5 | 12 | 30.5 | 100 |
| 79235-SL001 | 11.73 | 7 | 12 | 305 | 1000 |
| 79235-SL005 | 11.73 | 7 | 12 | 30.5 | 100 |
| 79236-SL001 | 10.64 | 3 | 10 | 305 | 1000 |
| 79236-SL005 | 10.64 | 3 | 10 | 30.5 | 100 |
| 79237-SL001 | 11.61 | 4 | 10 | 305 | 1000 |
| 79237-SL005 | 11.61 | 4 | 10 | 30.5 | 100 |
| 79244-SL001 | 5.28 | 2 | 22 | 305 | 1000 |
| 79244-SL005 | 5.28 | 2 | 22 | 30.5 | 100 |
| 79245-SL001 | 5.49 | 3 | 22 | 305 | 1000 |
| 79245-SL005 | 5.49 | 3 | 22 | 30.5 | 100 |
| 79246-SL001 | 5.84 | 4 | 22 | 305 | 1000 |
| 79246-SL005 | 5.84 | 4 | 22 | 30.5 | 100 |
| 79247-SL001 | 6.6 | 6 | 22 | 305 | 1000 |
| 79247-SL005 | 6.6 | 6 | 22 | 30.5 | 100 |
| 79248-SL001 | 7.52 | 8 | 22 | 305 | 1000 |
| 79248-SL005 | 7.52 | 8 | 22 | 30.5 | 100 |
| 79249-SL001 | 8.08 | 10 | 22 | 305 | 1000 |
| 79249-SL005 | 8.08 | 10 | 22 | 30.5 | 100 |
| 79250-SL001 | 4.93 | 2 | 24 | 305 | 1000 |
| 79250-SL005 | 4.93 | 2 | 24 | 30.5 | 100 |
| 79251-SL001 | 5.11 | 3 | 24 | 305 | 1000 |
| 79251-SL005 | 5.11 | 3 | 24 | 30.5 | 100 |
| 79252-SL001 | 5.41 | 4 | 24 | 305 | 1000 |
| 79252-SL005 | 5.41 | 4 | 24 | 30.5 | 100 |
| 79253-SL001 | 6.07 | 6 | 24 | 305 | 1000 |
| 79253-SL005 | 6.07 | 6 | 24 | 30.5 | 100 |
| 79254-SL001 | 6.86 | 8 | 24 | 305 | 1000 |
| 79254-SL005 | 6.86 | 8 | 24 | 30.5 | 100 |
| 79255-SL001 | 7.34 | 10 | 24 | 305 | 1000 |
| 79255-SL005 | 7.34 | 10 | 24 | 30.5 | 100 |
| 79256-SL001 | 4.62 | 2 | 26 | 305 | 1000 |
| 79256-SL005 | 4.62 | 2 | 26 | 30.5 | 100 |
| 79257-SL001 | 4.78 | 3 | 26 | 305 | 1000 |
| 79257-SL005 | 4.78 | 3 | 26 | 30.5 | 100 |
| 79259-SL001 | 5.61 | 6 | 26 | 305 | 1000 |
| 79259-SL005 | 5.61 | 6 | 26 | 30.5 | 100 |
| 79260-SL001 | 6.3 | 8 | 26 | 305 | 1000 |
| 79260-SL005 | 6.3 | 8 | 26 | 30.5 | 100 |
| 79261-SL001 | 4.42 | 2 | 28 | 305 | 1000 |
| 79261-SL005 | 4.42 | 2 | 28 | 30.5 | 100 |
| 79262-SL001 | 4.55 | 3 | 28 | 305 | 1000 |
| 79262-SL005 | 4.55 | 3 | 28 | 30.5 | 100 |