| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Kind of cable | EcoGen® |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...80°C |
| Wire insulation material | MPPE |
| Kind of material | halogen free |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| Conform to the norm | CSA AWM I A/B FT1 UL 21460 VW-1 |
| CPR standard | no classification |
| Number of cores | 40 |
| No. of pairs | 20 |
| Symbol | Øext. cable | Core diameter | Package contents - ft | Package contents | Ground |
|---|---|---|---|---|---|
| [mm] | [AWG] | [ft] | [m] | ||
| 78418-SL001 | 10.06 | 24 | 1000 | 305 | tinned copper strand 24AWG |
| 78418-SL005 | 10.06 | 24 | 100 | 30.5 | tinned copper strand 24AWG |
| 78419-SL001 | 11.58 | 22 | 1000 | 305 | tinned copper strand 22AWG |
| 78419-SL005 | 11.58 | 22 | 100 | 30.5 | tinned copper strand 22AWG |
| 78420-SL001 | 13.36 | 20 | 1000 | 305 | tinned copper strand 20AWG |
| 78420-SL005 | 13.36 | 20 | 100 | 30.5 | tinned copper strand 20AWG |