Wire: control cable; EcoGen®; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Kind of cableEcoGen®
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-40...80°C
Wire insulation materialMPPE
Kind of materialhalogen free
Insulation colourdark grey
Core markingcolours without colour repetition
Earth corenone
Conform to the normUL 21460
VW-1
CPR standardno classification
Shield structureshielded, Al-PET-Al foil
Symbol Number of cores Øext. cable Core diameter Ground Package contents - ft Package contents
[mm] [AWG] [ft] [m]
78423-SL001 20 7.21 24 tinned copper strand 24AWG 1000 305
78423-SL005 20 7.21 24 tinned copper strand 24AWG 100 30.5
78424-SL001 20 8.18 22 tinned copper strand 22AWG 1000 305
78424-SL005 20 8.18 22 tinned copper strand 22AWG 100 30.5
78425-SL001 20 9.25 20 tinned copper strand 20AWG 1000 305
78425-SL005 20 9.25 20 tinned copper strand 20AWG 100 30.5
78453-SL001 25 8.03 24 tinned copper strand 24AWG 1000 305
78453-SL005 25 8.03 24 tinned copper strand 24AWG 100 30.5
78455-SL001 25 10.34 20 tinned copper strand 20AWG 1000 305
78455-SL005 25 10.34 20 tinned copper strand 20AWG 100 30.5