Wire: control cable; EcoGen®; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Kind of cableEcoGen®
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-40...80°C
Wire insulation materialMPPE
Kind of materialhalogen free
Insulation colourdark grey
Core markingcolours without colour repetition
Earth corenone
Conform to the normUL 21460
CPR standardno classification
Shield structureshielded, Al-PET-Al foil
Number of cores50
Øext. cable12.07mm
Core diameter24AWG
No. of pairs25
Groundtinned copper strand 24AWG
Symbol Package contents - ft Package contents
[ft] [m]
78458-SL001 1000 305
78458-SL005 100 30.5