Wire: control cable; EcoGen®; ALPHA WIRE

Manufacturer
Type of wirecontrol cable
Kind of cableEcoGen®
Shield structureunshielded
Rated volt.600V
Kind of coreCu, tinned
Corestranded
Operating temperature-50...90°C
Wire insulation materialMPPE
Kind of materialhalogen free
Insulation colourgrey
Core markingblack, numbered + ground wire
Earth coreyellow-green
CPR standardno classification
Conform to the normEN 60228
EN 60332-1
EN 60332-2
EN 60754-1
EN 60754-2
FT2
UL 11231
UL 21959
Øext. cable6.12mm
Number of cores3
Core diameter16AWG
Package contents30.5m
Package contents - ft100ft
Symbol Product description
80042-SL005 Wire;EcoFlex®;EcoGen®;3x16AWG;unshielded;600V;30.5m;Cu;grey