Wire: control cable; H05VV5-F; LAPP

Manufacturer
Type of wirecontrol cable
Kind of cableH05VV5-F
Shield structureunshielded
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-40...70°C
Insulation colourgrey
Core markingblack, numbered + ground wire
Earth coreyellow-green
CPR standardEca
Resistance toflame, most of oils
Applicationfor environments with high humidity;
control for machines
Flexibility class5
Wire insulation materialPVC
Kind of materialno flame propagation, flame retardant
Conform to the normIEC 60332-1-2
Manufacturer seriesÖLFLEX® 140
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
OL140-3G0.5 5.5...7 3 0.5
OL140-3G0.75 6...7.6 3 0.75
OL140-3G1 6.3...8 3 1
OL140-3G1.5 7.4...9.4 3 1.5
OL140-3G2.5 9...11.2 3 2.5
OL140-4G0.5 6.2...7.9 4 0.5
OL140-4G0.75 6.6...8.3 4 0.75
OL140-4G1 6.9...8.7 4 1
OL140-4G1.5 8.2...10.2 4 1.5
OL140-4G2.5 10.1...12.5 4 2.5
OL140-5G0.5 6.8...8.6 5 0.5
OL140-5G0.75 7.4...9.3 5 0.75
OL140-5G1 7.8...9.8 5 1
OL140-5G1.5 9.1...11.4 5 1.5
OL140-5G2.5 11...13.7 5 2.5
OL140-7G0.5 8.3...10.4 7 0.5
OL140-7G0.75 9...11.3 7 0.75
OL140-7G1 9.5...11.8 7 1
OL140-7G1.5 11.3...14.1 7 1.5
OL140-7G2.5 13.6...16.8 7 2.5
OL140-12G0.5 10.4...12.9 12 0.5
OL140-12G0.75 11...13.7 12 0.75
OL140-12G1 11.8...14.6 12 1
OL140-12G1.5 13.8...17 12 1.5
OL140-12G2.5 16.8...20.6 12 2.5
OL140-18G0.5 12.3...15.3 18 0.5
OL140-18G0.75 13.2...16.4 18 0.75
OL140-18G1 14...17.2 18 1
OL140-18G1.5 16.5...20.3 18 1.5
OL140-18G2.5 20.2...24.8 18 2.5
OL140-25G0.5 14.8...18.3 25 0.5
OL140-25G0.75 15.8...19.5 25 0.75
OL140-25G1 16.8...20.7 25 1
OL140-25G1.5 19.8...24.3 25 1.5
OL140-25G2.5 24.2...29.6 25 2.5
OL140-34G0.5 17.2...21.2 34 0.5
OL140-34G0.75 18.4...22.6 34 0.75
OL140-34G1 19.6...24 34 1
OL140-34G1.5 23.1...28.2 34 1.5
OL140-41G0.75 20.1...24.7 41 0.75