| Manufacturer | BITNER |
| Type of wire | control cable |
| Kind of cable | H05VVH6-F |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...70°C |
| Insulation colour | black |
| Core marking | black, numbered + ground wire |
| Core section | 0.75mm2 |
| Flexibility class | 5 |
| Earth core | yellow-green |
| Wire insulation material | PVC |
| CPR standard | Eca |
| Shape | flat |
| Features | elastic |
| Resistance to | most of oils |
| Application | industrial applications; indoor |
| Kind of material | no flame propagation |
| Symbol | Number of cores |
|---|---|
| BITNER-S52956 | 24 |