| Manufacturer | TKD |
| Type of wire | control cable |
| Kind of cable | H05VVH6-F |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...60°C |
| Insulation colour | black |
| Core marking | black, numbered + ground wire |
| Earth core | yellow-green |
| Conform to the norm | EN 50214 EN 60332-1 |
| Shape | flat |
| Application | automatics; production line tools; control for machines; crane tools |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Symbol | Number of cores | Core section | Ext. dimensions |
|---|---|---|---|
| [mm2] | [mm] | ||
| TKD-3000654 | 8 | 1 | 4.7x24.8 |
| TKD-3000586 | 12 | 0.75 | 4.2x31.4 |
| TKD-3000588 | 12 | 1 | 4.7x34.8 |
| TKD-3000597 | 16 | 1 | 8.2x24.8 |
| TKD-3000599 | 18 | 0.75 | 4.2x45.5 |
| TKD-3000601 | 18 | 1 | 4.7x51.2 |
| TKD-3000606 | 24 | 0.75 | 4.2x60 |