| Manufacturer | HELU |
| Type of wire | control cable |
| Shield structure | shielded twofold, tinned copper braid |
| Rated voltage | 350V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...70°C |
| Insulation colour | grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Resistance to | to weather conditions, ozone, UV rays, mechanical stesses, most of acids, most of oils, most of solvents, most of lubricants, most of chemical compounds |
| Application | industrial applications; industrial electronics; power chain; robotics |
| Wire insulation material | PUR |
| Manufacturer series | SUPER-PAAR-TRONIC-C-PUR |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| SPT-C-PUR1X2X0.25 | 4.9 | 2 | 0.25 |
| SPT-C-PUR1X2X0.75 | 6.5 | 2 | 0.75 |
| SPT-C-PUR2X2X0.25 | 6.8 | 4 | 0.25 |
| SPT-C-PUR2X2X0.5 | 8.2 | 4 | 0.5 |
| SPT-C-PUR2X2X0.75 | 9.3 | 4 | 0.75 |
| SPT-C-PUR2X2X1 | 9.9 | 4 | 1 |
| SPT-C-PUR3X2X0.25 | 7.2 | 6 | 0.25 |
| SPT-C-PUR3X2X0.5 | 8.8 | 6 | 0.5 |
| SPT-C-PUR3X2X0.75 | 9.8 | 6 | 0.75 |
| SPT-C-PUR3X2X1 | 10.5 | 6 | 1 |
| SPT-C-PUR4X2X0.25 | 7.7 | 8 | 0.25 |
| SPT-C-PUR4X2X0.5 | 9.6 | 8 | 0.5 |
| SPT-C-PUR4X2X1 | 11.6 | 8 | 1 |
| SPT-C-PUR5X2X0.25 | 8.6 | 10 | 0.25 |
| SPT-C-PUR5X2X0.5 | 10.6 | 10 | 0.5 |
| SPT-C-PUR5X2X0.75 | 11.7 | 10 | 0.75 |
| SPT-C-PUR5X2X1 | 12.8 | 10 | 1 |
| SPT-C-PUR6X2X0.25 | 9.2 | 12 | 0.25 |
| SPT-C-PUR6X2X0.5 | 11.5 | 12 | 0.5 |
| SPT-C-PUR6X2X0.75 | 12.7 | 12 | 0.75 |
| SPT-C-PUR8X2X0.25 | 10.6 | 16 | 0.25 |
| SPT-C-PUR8X2X0.5 | 13.4 | 16 | 0.5 |
| SPT-C-PUR8X2X0.75 | 14.9 | 16 | 0.75 |
| SPT-C-PUR10X2X0.25 | 11.7 | 20 | 0.25 |
| SPT-C-PUR10X2X0.5 | 14.9 | 20 | 0.5 |
| SPT-C-PUR14X2X0.25 | 12.7 | 28 | 0.25 |
| SPT-C-PUR14X2X0.75 | 18.2 | 28 | 0.75 |