| Manufacturer | HELU |
| Type of wire | control cable |
| Shield structure | shielded, tinned copper braid |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...70°C |
| Insulation colour | grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Resistance to | ozone, UV rays, mechanical stesses, most of oils, most of alkalis |
| Application | industrial applications; power chain; robotics |
| Wire insulation material | PUR |
| Manufacturer series | SUPERTRONIC® C-PURO |
| Symbol | Rated voltage | Øext. cable | Number of cores | Core section |
|---|---|---|---|---|
| [V] | [mm] | [mm2] | ||
| STR-C-PUR2X0.14 | 350 | 4.1 | 2 | 0.14 |
| STR-C-PUR2X0.25 | 500 | 4.6 | 2 | 0.25 |
| STR-C-PUR2X0.34 | 500 | 5 | 2 | 0.34 |
| STR-C-PUR3X0.14 | 350 | 4.3 | 3 | 0.14 |
| STR-C-PUR3X0.25 | 500 | 4.8 | 3 | 0.25 |
| STR-C-PUR3X0.34 | 500 | 5.4 | 3 | 0.34 |
| STR-C-PUR4X0.14 | 350 | 4.5 | 4 | 0.14 |
| STR-C-PUR4X0.25 | 500 | 5.3 | 4 | 0.25 |
| STR-C-PUR4X0.34 | 500 | 6.2 | 4 | 0.34 |
| STR-C-PUR5X0.14 | 350 | 4.8 | 5 | 0.14 |
| STR-C-PUR5X0.25 | 500 | 5.7 | 5 | 0.25 |
| STR-C-PUR5X0.34 | 500 | 6.7 | 5 | 0.34 |
| STR-C-PUR7X0.14 | 350 | 5.7 | 7 | 0.14 |
| STR-C-PUR7X0.25 | 500 | 6.7 | 7 | 0.25 |
| STR-C-PUR7X0.34 | 500 | 7.6 | 7 | 0.34 |
| STR-C-PUR10X0.14 | 350 | 6.7 | 10 | 0.14 |
| STR-C-PUR10X0.25 | 500 | 8.2 | 10 | 0.25 |
| STR-C-PUR10X0.34 | 500 | 9.2 | 10 | 0.34 |
| STR-C-PUR12X0.14 | 350 | 6.9 | 12 | 0.14 |
| STR-C-PUR12X0.25 | 500 | 8.4 | 12 | 0.25 |
| STR-C-PUR12X0.34 | 500 | 9.4 | 12 | 0.34 |
| STR-C-PUR14X0.25 | 500 | 8.7 | 14 | 0.25 |
| STR-C-PUR14X0.34 | 500 | 10 | 14 | 0.34 |
| STR-C-PUR18X0.25 | 500 | 9.5 | 18 | 0.25 |
| STR-C-PUR18X0.34 | 500 | 10.9 | 18 | 0.34 |
| STR-C-PUR25X0.14 | 350 | 9.1 | 25 | 0.14 |
| STR-C-PUR25X0.25 | 500 | 11.1 | 25 | 0.25 |
| STR-C-PUR25X0.34 | 500 | 12.8 | 25 | 0.34 |