| Manufacturer | HELU |
| Type of wire | control cable |
| Shield structure | shielded, tinned copper braid |
| Rated voltage | 350V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...70°C |
| Insulation colour | grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Resistance to | mineral oils, flame, most of oils |
| Application | industrial applications; power chain; robotics |
| Wire insulation material | PVC |
| Manufacturer series | SUPERTRONIC® C-PVC |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| STR-C-PVC2X0.14 | 4 | 2 | 0.14 |
| STR-C-PVC2X0.25 | 4.7 | 2 | 0.25 |
| STR-C-PVC2X0.34 | 5.2 | 2 | 0.34 |
| STR-C-PVC3X0.14 | 4.2 | 3 | 0.14 |
| STR-C-PVC3X0.25 | 4.9 | 3 | 0.25 |
| STR-C-PVC3X0.34 | 5.4 | 3 | 0.34 |
| STR-C-PVC4X0.14 | 4.4 | 4 | 0.14 |
| STR-C-PVC4X0.25 | 5.2 | 4 | 0.25 |
| STR-C-PVC4X0.34 | 5.8 | 4 | 0.34 |
| STR-C-PVC5X0.14 | 4.7 | 5 | 0.14 |
| STR-C-PVC5X0.25 | 5.6 | 5 | 0.25 |
| STR-C-PVC5X0.34 | 6.7 | 5 | 0.34 |
| STR-C-PVC7X0.14 | 5.3 | 7 | 0.14 |
| STR-C-PVC7X0.25 | 6.7 | 7 | 0.25 |
| STR-C-PVC7X0.34 | 7.55 | 7 | 0.34 |
| STR-C-PVC10X0.14 | 6.7 | 10 | 0.14 |
| STR-C-PVC10X0.25 | 7.8 | 10 | 0.25 |
| STR-C-PVC10X0.34 | 9 | 10 | 0.34 |
| STR-C-PVC12X0.14 | 6.8 | 12 | 0.14 |
| STR-C-PVC12X0.25 | 8.1 | 12 | 0.25 |
| STR-C-PVC12X0.34 | 9.1 | 12 | 0.34 |
| STR-C-PVC14X0.14 | 7.1 | 14 | 0.14 |
| STR-C-PVC14X0.25 | 8.5 | 14 | 0.25 |
| STR-C-PVC14X0.34 | 9.6 | 14 | 0.34 |
| STR-C-PVC18X0.14 | 7.7 | 18 | 0.14 |
| STR-C-PVC18X0.25 | 9.5 | 18 | 0.25 |
| STR-C-PVC18X0.34 | 10.7 | 18 | 0.34 |
| STR-C-PVC25X0.14 | 9.1 | 25 | 0.14 |
| STR-C-PVC25X0.25 | 11.1 | 25 | 0.25 |
| STR-C-PVC25X0.34 | 12.8 | 25 | 0.34 |