Wire: control cable; HELU

Wire: control cable; HELU, STR-PUR2X0.14, STR-PUR2X0.25, STR-PUR2X0.34, STR-PUR3X0.14 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated voltage350V
Kind of coreCu
Corestranded
Operating temperature-40...70°C
Insulation colourgrey
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Resistance toozone, UV rays, flame, mechanical stesses, oxidation, most of oils
Applicationindustrial applications;
power chain;
robotics
Wire insulation materialPUR
Manufacturer seriesSUPERTRONIC® PURO
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
STR-PUR2X0.14 3.5 2 0.14
STR-PUR2X0.25 4.1 2 0.25
STR-PUR2X0.34 4.5 2 0.34
STR-PUR3X0.14 3.7 3 0.14
STR-PUR3X0.25 4.3 3 0.25
STR-PUR3X0.34 4.9 3 0.34
STR-PUR4X0.14 3.9 4 0.14
STR-PUR4X0.25 4.8 4 0.25
STR-PUR4X0.34 5.3 4 0.34
STR-PUR5X0.14 4.2 5 0.14
STR-PUR5X0.25 5.2 5 0.25
STR-PUR5X0.34 5.8 5 0.34
STR-PUR7X0.14 4.9 7 0.14
STR-PUR7X0.25 6.2 7 0.25
STR-PUR7X0.34 6.9 7 0.34
STR-PUR10X0.14 6.2 10 0.14
STR-PUR10X0.25 7.4 10 0.25
STR-PUR10X0.34 8.4 10 0.34
STR-PUR12X0.14 6.4 12 0.14
STR-PUR12X0.25 7.6 12 0.25
STR-PUR12X0.34 8.6 12 0.34
STR-PUR14X0.14 6.6 14 0.14
STR-PUR14X0.25 7.9 14 0.25
STR-PUR14X0.34 9 14 0.34
STR-PUR18X0.14 7.3 18 0.14
STR-PUR18X0.25 8.9 18 0.25
STR-PUR18X0.34 10.1 18 0.34
STR-PUR25X0.14 8.6 25 0.14
STR-PUR25X0.25 10.6 25 0.25
STR-PUR25X0.34 12.2 25 0.34