Wire: control cable; HELU

Wire: control cable; HELU, STR-PVC2X0.14, STR-PVC2X0.25, STR-PVC2X0.34, STR-PVC3X0.14 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated voltage350V
Kind of coreCu
Corestranded
Operating temperature-40...70°C
Insulation colourgrey
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Resistance toflame, most of oils
Applicationindustrial applications;
power chain;
robotics
Wire insulation materialPVC
Manufacturer seriesSUPERTRONIC® PVC
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
STR-PVC2X0.14 3.5 2 0.14
STR-PVC2X0.25 4.2 2 0.25
STR-PVC2X0.34 4.6 2 0.34
STR-PVC3X0.14 3.7 3 0.14
STR-PVC3X0.25 4.4 3 0.25
STR-PVC3X0.34 4.8 3 0.34
STR-PVC4X0.14 3.9 4 0.14
STR-PVC4X0.25 4.7 4 0.25
STR-PVC4X0.34 5.2 4 0.34
STR-PVC5X0.14 4.2 5 0.14
STR-PVC5X0.25 5.6 5 0.25
STR-PVC5X0.34 6.1 5 0.34
STR-PVC7X0.14 4.8 7 0.14
STR-PVC7X0.25 6.1 7 0.25
STR-PVC7X0.34 7 7 0.34
STR-PVC10X0.14 6.2 10 0.14
STR-PVC10X0.25 7.2 10 0.25
STR-PVC10X0.34 8.4 10 0.34
STR-PVC12X0.14 6.3 12 0.14
STR-PVC12X0.25 7.5 12 0.25
STR-PVC12X0.34 8.5 12 0.34
STR-PVC14X0.14 6.6 14 0.14
STR-PVC14X0.25 7.9 14 0.25
STR-PVC14X0.34 9 14 0.34
STR-PVC18X0.25 8.9 18 0.25
STR-PVC18X0.34 10.1 18 0.34
STR-PVC25X0.14 8.6 25 0.14
STR-PVC25X0.25 10.5 25 0.25
STR-PVC25X0.34 12.2 25 0.34