| Manufacturer | HELU |
| Type of wire | control cable |
| Shield structure | shielded, braid made of copper wires |
| Rated volt. | 300V/500V |
| Wire insulation material | PVC |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...70°C |
| Insulation colour | grey |
| Flexibility class | 5 |
| Resistance to | flame, most of oils |
| Kind of material | no flame propagation, flame retardant |
| CPR standard | no classification |
| Conform to the norm | CSA FT1 UL 1581 UL 2587 VW-1 |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Kind of cable | Core marking | Earth core | Øext. cable | Number of cores | Core section | Manufacturer series |
|---|---|---|---|---|---|---|---|
| [mm] | [mm2] | ||||||
| JZ-603-CY-12G0.5 | JZ | black, numbered + ground wire | yellow-green | 13.6 | 12 | 0.5 | JZ-603-CY |
| JZ-603-CY-12G1.5 | JZ | black, numbered + ground wire | yellow-green | 17.1 | 12 | 1.5 | JZ-603-CY |
| JZ-603-CY-18G1 | JZ | black, numbered + ground wire | yellow-green | 17.3 | 18 | 1 | JZ-603-CY |
| JZ-603-CY-3G0.75 | JZ | black, numbered + ground wire | yellow-green | 8.6 | 3 | 0.75 | JZ-603-CY |
| JZ-603-CY-3G1 | JZ | black, numbered + ground wire | yellow-green | 9.2 | 3 | 1 | JZ-603-CY |
| JZ-603-CY-4G0.75 | JZ | black, numbered + ground wire | yellow-green | 9.4 | 4 | 0.75 | JZ-603-CY |
| JZ-603-CY-4G1 | JZ | black, numbered + ground wire | yellow-green | 9.8 | 4 | 1 | JZ-603-CY |
| JZ-603-CY-4G1.5 | JZ | black, numbered + ground wire | yellow-green | 11 | 4 | 1.5 | JZ-603-CY |
| JZ-603-CY-4G2.5 | JZ | black, numbered + ground wire | yellow-green | 13.4 | 4 | 2.5 | JZ-603-CY |
| JZ-603-CY-5G1.5 | JZ | black, numbered + ground wire | yellow-green | 12.3 | 5 | 1.5 | JZ-603-CY |
| JZ-603-CY-7G0.5 | JZ | black, numbered + ground wire | yellow-green | 11.2 | 7 | 0.5 | JZ-603-CY |
| JZ-603-CY-7G0.75 | JZ | black, numbered + ground wire | yellow-green | 11.9 | 7 | 0.75 | JZ-603-CY |
| JZ-603-CY-7G1.5 | JZ | black, numbered + ground wire | yellow-green | 14.2 | 7 | 1.5 | JZ-603-CY |
| OZ-603-CY-2X0.75 | OZ | black, numbered | none | 8.3 | 2 | 0.75 | OZ-603-CY |