| Manufacturer | HELU |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...70°C |
| Insulation colour | black |
| Core marking | black, numbered |
| Earth core | yellow-green |
| CPR standard | no classification |
| Application | crane tools |
| Flexibility class | 6 |
| Wire insulation material | PVC |
| Symbol | Kind of cable | Øext. cable | Number of cores | Core section | Features | Kind of material | Manufacturer series |
|---|---|---|---|---|---|---|---|
| [mm] | [mm2] | ||||||
| LIFT-2S-8X1.5 | Lift-2S | 14.9 | 8 | 1.5 | two steel carrier lines; self-supporting | - | - |
| LIFT-2S-12X1 | Lift-2S | 13.5 | 12 | 1 | two steel carrier lines; self-supporting | - | - |
| LIFT-2S-12X1.5 | Lift-2S | 16 | 12 | 1.5 | two steel carrier lines; self-supporting | - | - |
| LIFT-2S-18X1 | Lift-2S | 16.2 | 18 | 1 | two steel carrier lines; self-supporting | - | - |
| LIFT-2S-20X1.5 | Lift-2S | 22.5 | 20 | 1.5 | two steel carrier lines; self-supporting | - | - |
| LIFT-2S-24X1.5 | Lift-2S | 22.6 | 24 | 1.5 | two steel carrier lines; self-supporting | - | - |
| LIFT-2S-25X1 | Lift-2S | 19 | 25 | 1 | two steel carrier lines; self-supporting | - | - |
| LIFT-T-7X1 | - | 14.9 | 7 | 1 | self-supporting | no flame propagation | TRAGO |
| LIFT-T-12X1 | - | 20 | 12 | 1 | self-supporting | no flame propagation | TRAGO |
| LIFT-T-18X1 | - | 21.4 | 18 | 1 | self-supporting | no flame propagation | TRAGO |
| LIFT-T-24X1 | - | 23.2 | 24 | 1 | self-supporting | no flame propagation | TRAGO |