| Manufacturer | BITNER |
| Type of wire | control cable |
| Rated voltage | 225V |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -25...70°C |
| Insulation colour | red |
| Wire insulation material | LSZH |
| Earth core | none |
| Core marking | colours with colour repetition |
| Resistance to | fire, flame |
| Application | construction; alarm instalations; fire-fighting installations; indoor |
| Conform to the norm | FE180 PH90 E90 |
| Kind of material | halogen free, no flame propagation |
| Features | low smoke density |
| Kind of cable | HTKSH |
| Shield structure | unshielded |
| CPR standard | Cca |
| Symbol | Øext. cable | Number of cores | No. of pairs | Core diameter |
|---|---|---|---|---|
| [mm] | [mm] | |||
| BITNER-B10001 | 5.2 | 2 | 1 | 0.8 |
| BITNER-B10002 | 7.5 | 4 | 2 | 0.8 |
| BITNER-B10003 | 8.2 | 6 | 3 | 0.8 |
| BITNER-B10004 | 9.5 | 8 | 4 | 0.8 |
| BITNER-B10005 | 5.8 | 2 | 1 | 1 |
| BITNER-B10006 | 8.4 | 4 | 2 | 1 |
| BITNER-B10007 | 9.2 | 6 | 3 | 1 |
| BITNER-B10008 | 10.7 | 8 | 4 | 1 |
| BITNER-B10009 | 6.9 | 2 | 1 | 1.4 |
| BITNER-B10010 | 10.1 | 4 | 2 | 1.4 |
| BITNER-B10011 | 8.4 | 2 | 1 | 1.8 |
| BITNER-B10013 | 9.6 | 2 | 1 | 2.3 |