| Manufacturer | BITNER |
| Type of wire | control cable |
| Rated volt. | 150V |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -40...80°C |
| Insulation colour | red |
| Core marking | coloured |
| Earth core | none |
| Kind of material | halogen free |
| Application | indoor |
| Kind of cable | HTKSHekw |
| Shield structure | Al-PET foil |
| Conform to the norm | EN 60332-1 |
| Features | twisted pair conductors |
| Wire insulation material | LSZH |
| Symbol | Number of cores | No. of pairs | Øext. cable | Core diameter |
|---|---|---|---|---|
| [mm] | [mm] | |||
| BITNER-TN0300 | 2 | 1 | 4.6 | 0.8 |
| BITNER-TN0302 | 4 | 2 | 6.3 | 0.8 |
| BITNER-TN0306 | 2 | 1 | 5.6 | 1 |