| Manufacturer | IGUS |
| Type of wire | control cable |
| Kind of cable | hybrid |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -25...80°C |
| Insulation colour | dark blue |
| Resistance to | coolant, UV rays, torsion, temperature, mechanical stesses, moisture, most of oils |
| Application | industrial applications; power chain; robotics; indoor; outdoor |
| Wire insulation material | PUR |
| Kind of material | halogen free, no flame propagation |
| Symbol | Shield structure | Øext. cable | Core marking | Number of cores | No. of pairs | Core section | Earth core | CPR standard | Features | Conform to the norm | Information |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm2] | ||||||||||
| CFROBOT9.001 | shielded, tinned copper braid | 10.5 | black, numbered + ground wire | 7 | - | 1 | yellow-green | no classification | - | UL 10493 UL 20317 | The UL Label and Mark on full factory packaging only |
| CFROBOT9.006 | shielded, tinned copper braid | 20 | black, numbered + ground wire | 26 | - | 1 | yellow-green | no classification | self-supporting | UL 10493 UL 20317 | The UL Label and Mark on full factory packaging only |
| CFROBOT9.007 | shielded twofold, tinned copper braid | 18.5 | coloured | 34 | 15 | 0.25 | none | no classification | self-supporting; twisted pair conductors | UL 10467 UL 20317 | The UL Label and Mark on full factory packaging only |
| CFROBOT9.010 | shielded twofold, tinned copper braid | 10.5 | coloured | 8 | 4 | 0.25 | none | no classification | self-supporting; twisted pair conductors | UL 10467 UL 20317 | The UL Label and Mark on full factory packaging only |