| Manufacturer | IGUS |
| Type of wire | control cable |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -35...80°C |
| Insulation colour | grey |
| Core marking | black, numbered + ground wire |
| Features | self-supporting |
| Resistance to | coolant, UV rays, mechanical stesses, moisture, most of oils |
| Application | industrial applications; power chain; control for machines; rapid handling systems; indoor; outdoor |
| Wire insulation material | PUR |
| Kind of material | halogen free, no flame propagation |
| Earth core | yellow-green |
| CPR standard | no classification |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Conform to the norm | Øext. cable | Number of cores | Core section |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| CF78.UL.05.04 | DNV UL 11323 UL 21223 | 8 | 4 | 0.5 |
| CF78.UL.05.05 | DNV UL 11323 UL 21223 | 8.5 | 5 | 0.5 |
| CF78.UL.05.07 | DNV UL 11323 UL 21223 | 9.5 | 7 | 0.5 |
| CF78.UL.05.09 | DNV UL 11323 UL 21223 | 11 | 9 | 0.5 |
| CF78.UL.05.12 | DNV UL 11323 UL 21223 | 12.5 | 12 | 0.5 |
| CF78.UL.05.18 | DNV UL 11323 UL 21223 | 14 | 18 | 0.5 |
| CF78.UL.05.25 | DNV UL 11323 UL 21223 | 17 | 25 | 0.5 |
| CF78.UL.07.03 | DNV UL 11323 UL 21223 | 8 | 3 | 0.75 |
| CF78.UL.07.04 | DNV UL 11323 UL 21223 | 8.5 | 4 | 0.75 |
| CF78.UL.07.05 | DNV UL 11323 UL 21223 | 9.5 | 5 | 0.75 |
| CF78.UL.07.07 | DNV UL 11323 UL 21223 | 10.5 | 7 | 0.75 |
| CF78.UL.07.12 | DNV UL 11323 UL 21223 | 13.5 | 12 | 0.75 |
| CF78.UL.07.18 | DNV UL 11323 UL 21223 | 16 | 18 | 0.75 |
| CF78.UL.07.36 | DNV UL 11323 UL 21223 | 21.5 | 36 | 0.75 |
| CF78.UL.10.03 | DNV UL 11323 UL 21223 | 8.5 | 3 | 1 |
| CF78.UL.10.04 | DNV UL 11323 UL 21223 | 9 | 4 | 1 |
| CF78.UL.10.05 | DNV UL 11323 UL 21223 | 9.5 | 5 | 1 |
| CF78.UL.10.07 | DNV UL 11323 UL 21223 | 11 | 7 | 1 |
| CF78.UL.10.12 | DNV UL 11323 UL 21223 | 14.5 | 12 | 1 |
| CF78.UL.10.18 | DNV UL 11323 UL 21223 | 17 | 18 | 1 |
| CF78.UL.10.25 | DNV UL 11323 UL 21223 | 19.5 | 25 | 1 |
| CF78.UL.15.03 | DNV UL 11323 UL 21223 | 9.5 | 3 | 1.5 |
| CF78.UL.15.04 | DNV UL 11323 UL 21223 | 10 | 4 | 1.5 |
| CF78.UL.15.05 | DNV UL 11323 UL 21223 | 10.5 | 5 | 1.5 |
| CF78.UL.15.07 | DNV UL 11323 UL 21223 | 12.5 | 7 | 1.5 |
| CF78.UL.15.12 | DNV UL 11323 UL 21223 | 16.5 | 12 | 1.5 |
| CF78.UL.15.18 | DNV UL 11323 UL 21223 | 19 | 18 | 1.5 |
| CF78.UL.15.25 | DNV UL 11323 UL 21223 | 22.5 | 25 | 1.5 |
| CF78.UL.15.36 | DNV UL 11323 UL 21223 | 26.5 | 36 | 1.5 |
| CF78.UL.15.42 | DNV UL 11323 UL 21223 | 29.5 | 42 | 1.5 |
| CF78.UL.25.03 | DNV UL 11323 UL 21223 | 10 | 3 | 2.5 |
| CF78.UL.25.04 | DNV UL 11323 UL 21223 | 11.5 | 4 | 2.5 |
| CF78.UL.25.05 | DNV UL 11323 UL 21223 | 12.5 | 5 | 2.5 |
| CF78.UL.25.07 | DNV UL 11323 UL 21223 | 14.5 | 7 | 2.5 |
| CF78.UL.25.12 | DNV UL 11323 UL 21223 | 19 | 12 | 2.5 |
| CF78.UL.40.04 | DNV UL 11323 UL 21223 | 14 | 4 | 4 |