| Manufacturer | HELUKABEL |
| Type of wire | control cable |
| Kind of wire | JZ-600 HMH |
| Shield structure | unshielded |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -15...70°C |
| Insulation colour | black |
| CPR standard | Dca |
| Resistance to | flame, most of oils |
| Application | industrial applications; automatics; control for machines; air-conditioning technology |
| Wire insulation material | LSZH |
| Kind of material | halogen free, no flame propagation |