| Manufacturer | HELU |
| Type of wire | control cable |
| Kind of cable | JZ |
| Shield structure | shielded, braid made of copper wires |
| Rated voltage | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | grey |
| Core marking | black, numbered + ground wire |
| Earth core | yellow-green |
| CPR standard | no classification |
| Resistance to | flame, most of oils, most of chemical compounds |
| Application | industrial applications; power chain; robotics |
| Wire insulation material | PVC |
| Kind of material | no flame propagation, flame retardant |
| Manufacturer series | JZ-HF-CY |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| JZ-HF-CY3G0.5 | 7.4 | 3 | 0.5 |
| JZ-HF-CY3G0.75 | 8 | 3 | 0.75 |
| JZ-HF-CY3G1 | 8.3 | 3 | 1 |
| JZ-HF-CY3G1.5 | 9 | 3 | 1.5 |
| JZ-HF-CY3G2.5 | 11.1 | 3 | 2.5 |
| JZ-HF-CY4G0.5 | 8 | 4 | 0.5 |
| JZ-HF-CY4G0.75 | 8.5 | 4 | 0.75 |
| JZ-HF-CY4G1 | 9.1 | 4 | 1 |
| JZ-HF-CY4G1.5 | 9.8 | 4 | 1.5 |
| JZ-HF-CY4G4 | 14.2 | 4 | 4 |
| JZ-HF-CY4G6 | 15.8 | 4 | 6 |
| JZ-HF-CY5G0.5 | 8.5 | 5 | 0.5 |
| JZ-HF-CY5G0.75 | 9.3 | 5 | 0.75 |
| JZ-HF-CY5G1 | 9.7 | 5 | 1 |
| JZ-HF-CY5G1.5 | 10.5 | 5 | 1.5 |
| JZ-HF-CY5G2.5 | 13.3 | 5 | 2.5 |
| JZ-HF-CY7G0.5 | 9.8 | 7 | 0.5 |
| JZ-HF-CY7G0.75 | 10.8 | 7 | 0.75 |
| JZ-HF-CY7G1 | 11.2 | 7 | 1 |
| JZ-HF-CY7G1.5 | 12.8 | 7 | 1.5 |
| JZ-HF-CY7G2.5 | 15.6 | 7 | 2.5 |
| JZ-HF-CY12G0.5 | 11.5 | 12 | 0.5 |
| JZ-HF-CY12G0.75 | 12.5 | 12 | 0.75 |
| JZ-HF-CY12G1 | 13.4 | 12 | 1 |
| JZ-HF-CY12G1.5 | 15.4 | 12 | 1.5 |
| JZ-HF-CY18G0.5 | 13.8 | 18 | 0.5 |
| JZ-HF-CY18G0.75 | 14.8 | 18 | 0.75 |
| JZ-HF-CY18G1 | 15.7 | 18 | 1 |
| JZ-HF-CY18G1.5 | 17.5 | 18 | 1.5 |
| JZ-HF-CY25G0.5 | 16.5 | 25 | 0.5 |
| JZ-HF-CY25G0.75 | 18 | 25 | 0.75 |
| JZ-HF-CY25G1 | 19.5 | 25 | 1 |
| JZ-HF-CY25G1.5 | 21.8 | 25 | 1.5 |