| Manufacturer | HELU |
| Type of wire | control cable |
| Kind of cable | JZ |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -15...70°C |
| Insulation colour | black |
| Core marking | black, numbered + ground wire |
| Earth core | yellow-green |
| CPR standard | Dca |
| Resistance to | flame, most of oils |
| Application | industrial applications; automatics; control for machines; air-conditioning technology |
| Wire insulation material | LSZH |
| Kind of material | halogen free, no flame propagation |
| Manufacturer series | JZ-600 HMH-C |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| JZ600-HMHC-3G0.75 | 9.1 | 0.75 |
| JZ600-HMHC-3G1 | 9.8 | 1 |
| JZ600-HMHC-3G1.5 | 10.8 | 1.5 |
| JZ600-HMHC-3G10 | 19.8 | 10 |
| JZ600-HMHC-3G2.5 | 12.8 | 2.5 |
| JZ600-HMHC-3G4 | 14.6 | 4 |
| JZ600-HMHC-3G6 | 15.9 | 6 |
| JZ600-HMHC-4G0.75 | 9.9 | 0.75 |
| JZ600-HMHC-4G1 | 10.4 | 1 |
| JZ600-HMHC-4G1.5 | 11.5 | 1.5 |
| JZ600-HMHC-4G10 | 21.5 | 10 |
| JZ600-HMHC-4G16 | 25.7 | 16 |
| JZ600-HMHC-4G2.5 | 13.8 | 2.5 |
| JZ600-HMHC-4G25 | 31.3 | 25 |
| JZ600-HMHC-4G4 | 15.7 | 4 |
| JZ600-HMHC-4G6 | 17.4 | 6 |
| JZ600-HMHC-5G0.75 | 10.6 | 0.75 |
| JZ600-HMHC-5G1 | 11.4 | 1 |
| JZ600-HMHC-5G1.5 | 13 | 1.5 |
| JZ600-HMHC-5G10 | 23.5 | 10 |
| JZ600-HMHC-5G16 | 28.5 | 16 |
| JZ600-HMHC-5G2.5 | 15 | 2.5 |
| JZ600-HMHC-5G25 | 34.5 | 25 |
| JZ600-HMHC-5G4 | 17.2 | 4 |
| JZ600-HMHC-5G6 | 19.2 | 6 |
| JZ600-HMHC-7G0.75 | 11.5 | 0.75 |
| JZ600-HMHC-7G1 | 12.3 | 1 |
| JZ600-HMHC-7G1.5 | 14.2 | 1.5 |
| JZ600-HMHC-7G2.5 | 16.3 | 2.5 |
| JZ600-HMHC-12G0.75 | 14.9 | 0.75 |
| JZ600-HMHC-12G1 | 15.9 | 1 |
| JZ600-HMHC-12G1.5 | 18.4 | 1.5 |
| JZ600-HMHC-12G2.5 | 21.6 | 2.5 |
| JZ600-HMHC-18G1.5 | 21.3 | 1.5 |
| JZ600-HMHC-18G2.5 | 25.2 | 2.5 |
| JZ600-HMHC-25G1.5 | 25.4 | 1.5 |
| JZ600-HMHC-25G2.5 | 30 | 2.5 |