| Manufacturer | LAPP |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| Wire insulation material | PVC |
| Flexibility class | 5 |
| Kind of material | no flame propagation, flame retardant |
| Core marking | coloured |
| Resistance to | to weather conditions, ozone, UV rays, torsion |
| Application | for direct burial |
| CPR standard | Eca |
| Manufacturer series | ÖLFLEX® CLASSIC 100 BK POWER |
| Symbol | Øext. cable | Number of cores | Core section | Earth core | Conform to the norm |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| CL100BK-2X1.5 | 9.6 | 2 | 1.5 | none | EN 50525-1 IEC 60332-1-2 |
| CL100BK-3G1.5 | 10.1 | 3 | 1.5 | yellow-green | EN 50525-1 IEC 60332-1-2 |
| CL100BK-3G2.5 | 11.3 | 3 | 2.5 | yellow-green | EN 50525-1 IEC 60332-1-2 |
| CL100BK-4G1.5 | 10.8 | 4 | 1.5 | yellow-green | EN 50525-1 IEC 60332-1-2 |
| CL100BK-4G2.5 | 12.2 | 4 | 2.5 | yellow-green | EN 50525-1 IEC 60332-1-2 |
| CL100BK-4G4 | 13.8 | 4 | 4 | yellow-green | EN 50525-1 IEC 60332-1-2 |
| CL100BK-5G1 | 10.4 | 5 | 1 | yellow-green | EN 50525-1 IEC 60332-1-2 |
| CL100BK-5G1.5 | 11.7 | 5 | 1.5 | yellow-green | EN 50525-1 IEC 60332-1-2 |