Wire: control cable; LAPP

Wire: control cable; LAPP, CL-FD810CY-2X0.5, CL-FD810CY-2X0.75, CL-FD810CY-2X1 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Flexibility class6
Wire insulation materialPVC
Insulation colourgrey
CPR standardno classification
Applicationpower chain
Manufacturer seriesÖLFLEX® FD CLASSIC 810 CY
Symbol Kind of material Øext. cable Core marking Number of cores Core section Earth core Conform to the norm
[mm] [mm2]
CL-FD810CY-2X0.5 no flame propagation, flame retardant 6.9 black, numbered 2 0.5 none IEC 60332-1-2
CL-FD810CY-2X0.75 no flame propagation, flame retardant 7.3 black, numbered 2 0.75 none IEC 60332-1-2
CL-FD810CY-2X1 no flame propagation, flame retardant 7.7 black, numbered 2 1 none IEC 60332-1-2
CL-FD810CY-2X1.5 no flame propagation, flame retardant 8.4 black, numbered 2 1.5 none IEC 60332-1-2
CL-FD810CY-3G0.5 no flame propagation, flame retardant 7.3 black, numbered + ground wire 3 0.5 yellow-green IEC 60332-1-2
CL-FD810CY-3G0.75 no flame propagation, flame retardant 7.8 black, numbered + ground wire 3 0.75 yellow-green IEC 60332-1-2
CL-FD810CY-3G1 no flame propagation, flame retardant 8.2 black, numbered + ground wire 3 1 yellow-green IEC 60332-1-2
CL-FD810CY-3G1.5 no flame propagation, flame retardant 9 black, numbered + ground wire 3 1.5 yellow-green IEC 60332-1-2
CL-FD810CY-3G2.5 no flame propagation, flame retardant 10.8 black, numbered + ground wire 3 2.5 yellow-green IEC 60332-1-2
CL-FD810CY-4G0.5 no flame propagation, flame retardant 7.9 black, numbered + ground wire 4 0.5 yellow-green IEC 60332-1-2
CL-FD810CY-4G0.75 no flame propagation, flame retardant 8.4 black, numbered + ground wire 4 0.75 yellow-green IEC 60332-1-2
CL-FD810CY-4G1 no flame propagation, flame retardant 8.9 black, numbered + ground wire 4 1 yellow-green IEC 60332-1-2
CL-FD810CY-4G1.5 no flame propagation, flame retardant 9.9 black, numbered + ground wire 4 1.5 yellow-green IEC 60332-1-2
CL-FD810CY-4G10 no flame propagation, flame retardant 20.2 black, numbered + ground wire 4 10 yellow-green IEC 60332-1-2
CL-FD810CY-4G16 no flame propagation, flame retardant 23.6 black, numbered + ground wire 4 16 yellow-green IEC 60332-1-2
CL-FD810CY-4G2.5 no flame propagation, flame retardant 11.8 black, numbered + ground wire 4 2.5 yellow-green IEC 60332-1-2
CL-FD810CY-4G4 no flame propagation, flame retardant 13.7 black, numbered + ground wire 4 4 yellow-green IEC 60332-1-2
CL-FD810CY-4G6 no flame propagation, flame retardant 16.1 black, numbered + ground wire 4 6 yellow-green IEC 60332-1-2
CL-FD810CY-5G0.5 no flame propagation, flame retardant 8.4 black, numbered + ground wire 5 0.5 yellow-green IEC 60332-1-2
CL-FD810CY-5G0.75 no flame propagation, flame retardant 9 black, numbered + ground wire 5 0.75 yellow-green IEC 60332-1-2
CL-FD810CY-5G1 no flame propagation, flame retardant 9.8 black, numbered + ground wire 5 1 yellow-green IEC 60332-1-2
CL-FD810CY-5G1.5 no flame propagation, flame retardant 10.9 black, numbered + ground wire 5 1.5 yellow-green IEC 60332-1-2
CL-FD810CY-5G2.5 no flame propagation, flame retardant 13.2 black, numbered + ground wire 5 2.5 yellow-green IEC 60332-1-2
CL-FD810CY-5G4 no flame propagation, flame retardant 15.3 black, numbered + ground wire 5 4 yellow-green IEC 60332-1-2
CL-FD810CY-7G0.5 no flame propagation, flame retardant 9.8 black, numbered + ground wire 7 0.5 yellow-green IEC 60332-1-2
CL-FD810CY-7G0.75 no flame propagation, flame retardant 10.7 black, numbered + ground wire 7 0.75 yellow-green IEC 60332-1-2
CL-FD810CY-7G1 no flame propagation, flame retardant 11.4 black, numbered + ground wire 7 1 yellow-green IEC 60332-1-2
CL-FD810CY-7G1.5 no flame propagation, flame retardant 12.7 black, numbered + ground wire 7 1.5 yellow-green IEC 60332-1-2
CL-FD810CY-12G0.50 no flame propagation, flame retardant 11.3 black, numbered + ground wire 12 0.5 yellow-green IEC 60332-1-2
CL-FD810CY-12G0.75 no flame propagation, flame retardant 12.4 black, numbered + ground wire 12 0.75 yellow-green IEC 60332-1-2
CL-FD810CY-12G1 no flame propagation, flame retardant 13.4 black, numbered + ground wire 12 1 yellow-green IEC 60332-1-2
CL-FD810CY-12G1.5 no flame propagation, flame retardant 15.1 black, numbered + ground wire 12 1.5 yellow-green IEC 60332-1-2
CL-FD810CY-18G0.5 no flame propagation, flame retardant 13.4 black, numbered + ground wire 18 0.5 yellow-green IEC 60332-1-2
CL-FD810CY-18G0.75 no flame propagation, flame retardant 14.9 black, numbered + ground wire 18 0.75 yellow-green IEC 60332-1-2
CL-FD810CY-18G1 no flame propagation, flame retardant 16.1 black, numbered + ground wire 18 1 yellow-green IEC 60332-1-2
CL-FD810CY-18G1.5 no flame propagation, flame retardant 17.8 black, numbered + ground wire 18 1.5 yellow-green IEC 60332-1-2
CL-FD810CY-25G0.5 no flame propagation, flame retardant 15.9 black, numbered + ground wire 25 0.5 yellow-green IEC 60332-1-2
CL-FD810CY-25G0.75 no flame propagation, flame retardant 17.4 black, numbered + ground wire 25 0.75 yellow-green IEC 60332-1-2
CL-FD810CY-25G1 no flame propagation, flame retardant 18.8 black, numbered + ground wire 25 1 yellow-green IEC 60332-1-2
CL-FD810CY-25G1.5 no flame propagation, flame retardant 21.2 black, numbered + ground wire 25 1.5 yellow-green IEC 60332-1-2
CL-FD810CY-30G0.5 no flame propagation, flame retardant 16.5 black, numbered + ground wire 30 0.5 yellow-green IEC 60332-1-2
CL-FD810CY-34G1 no flame propagation, flame retardant 21.5 black, numbered + ground wire 34 1 yellow-green IEC 60332-1-2
CL-FD810CY-41G1 no flame propagation, flame retardant 23.2 black, numbered + ground wire 41 1 yellow-green IEC 60332-1-2
CL-FD810CY-50G1 no flame propagation, flame retardant 25.3 black, numbered + ground wire 50 1 yellow-green IEC 60332-1-2