| Manufacturer | LAPP |
| Type of wire | control cable |
| Manufacturer series | ÖLFLEX® FD CLASSIC 810 CP |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | grey |
| CPR standard | no classification |
| Resistance to | mineral oils, ozone, UV rays, diluted acids, alkaline solutions, mechanical stesses, most of oils, most of lubricants, most of chemical compounds, abrasion |
| Application | power chain |
| Flexibility class | 6 |
| Wire insulation material | PUR |
| Kind of material | no flame propagation, flame retardant |
| Conform to the norm | IEC 60332-1-2 IEC 61892-4 |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| CL-FD810CP-2X0.5 | 6.9 | black, numbered | 2 | 0.5 | none |
| CL-FD810CP-2X0.75 | 7.3 | black, numbered | 2 | 0.75 | none |
| CL-FD810CP-2X1 | 7.7 | black, numbered | 2 | 1 | none |
| CL-FD810CP-2X1.5 | 8.4 | black, numbered | 2 | 1.5 | none |
| CL-FD810CP-3G0.5 | 7.3 | black, numbered + ground wire | 3 | 0.5 | yellow-green |
| CL-FD810CP-3G0.75 | 7.8 | black, numbered + ground wire | 3 | 0.75 | yellow-green |
| CL-FD810CP-3G1 | 8.2 | black, numbered + ground wire | 3 | 1 | yellow-green |
| CL-FD810CP-3G1.5 | 9 | black, numbered + ground wire | 3 | 1.5 | yellow-green |
| CL-FD810CP-3G2.5 | 10.8 | black, numbered + ground wire | 3 | 2.5 | yellow-green |
| CL-FD810CP-4G0.5 | 7.9 | black, numbered + ground wire | 4 | 0.5 | yellow-green |
| CL-FD810CP-4G0.75 | 8.4 | black, numbered + ground wire | 4 | 0.75 | yellow-green |
| CL-FD810CP-4G1 | 8.9 | black, numbered + ground wire | 4 | 1 | yellow-green |
| CL-FD810CP-4G1.5 | 9.9 | black, numbered + ground wire | 4 | 1.5 | yellow-green |
| CL-FD810CP-4G10 | 20.2 | black, numbered + ground wire | 4 | 10 | yellow-green |
| CL-FD810CP-4G2.5 | 11.8 | black, numbered + ground wire | 4 | 2.5 | yellow-green |
| CL-FD810CP-4G4 | 13.7 | black, numbered + ground wire | 4 | 4 | yellow-green |
| CL-FD810CP-4G6 | 16.1 | black, numbered + ground wire | 4 | 6 | yellow-green |
| CL-FD810CP-5G0.5 | 8.4 | black, numbered + ground wire | 5 | 0.5 | yellow-green |
| CL-FD810CP-5G0.75 | 10.7 | black, numbered + ground wire | 5 | 0.75 | yellow-green |
| CL-FD810CP-5G1 | 9.8 | black, numbered + ground wire | 5 | 1 | yellow-green |
| CL-FD810CP-5G1.5 | 10.9 | black, numbered + ground wire | 5 | 1.5 | yellow-green |
| CL-FD810CP-5G2.5 | 13.2 | black, numbered + ground wire | 5 | 2.5 | yellow-green |
| CL-FD810CP-5G6 | 17.7 | black, numbered + ground wire | 5 | 6 | yellow-green |
| CL-FD810CP-7G0.5 | 9.8 | black, numbered + ground wire | 7 | 0.5 | yellow-green |
| CL-FD810CP-7G0.75 | 10.7 | black, numbered + ground wire | 7 | 0.75 | yellow-green |
| CL-FD810CP-7G1 | 11.4 | black, numbered + ground wire | 7 | 1 | yellow-green |
| CL-FD810CP-7G1.5 | 12.7 | black, numbered + ground wire | 7 | 1.5 | yellow-green |
| CL-FD810CP-7G2.5 | 15.8 | black, numbered + ground wire | 7 | 2.5 | yellow-green |
| CL-FD810CP-12G0.5 | 11.3 | black, numbered + ground wire | 12 | 0.5 | yellow-green |
| CL-FD810CP-12G0.75 | 12.4 | black, numbered + ground wire | 12 | 0.75 | yellow-green |
| CL-FD810CP-12G1 | 13.4 | black, numbered + ground wire | 12 | 1 | yellow-green |
| CL-FD810CP-12G1.5 | 15.1 | black, numbered + ground wire | 12 | 1.5 | yellow-green |
| CL-FD810CP-12G2.5 | 18.2 | black, numbered + ground wire | 12 | 2.5 | yellow-green |
| CL-FD810CP-18G1 | 16.1 | black, numbered + ground wire | 18 | 1 | yellow-green |
| CL-FD810CP-18G1.5 | 17.8 | black, numbered + ground wire | 18 | 1.5 | yellow-green |
| CL-FD810CP-25G0.75 | 17.4 | black, numbered + ground wire | 25 | 0.75 | yellow-green |
| CL-FD810CP-25G1 | 18.8 | black, numbered + ground wire | 25 | 1 | yellow-green |