Wire: control cable; LAPP

Wire: control cable; LAPP, OL-RB-200-2X1, OL-RB-200-2X1.5, OL-RB-200-2X2.5, OL-RB-200-3G1 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated volt.450V/750V
Kind of coreCu
Corestranded
Operating temperature-50...80°C
Flexibility class5
Wire insulation materialelastomer thermoplastic TPE
Insulation colourblack
CPR standardFca
Kind of materialhalogen free
Resistance toto weather conditions, mineral oils, ozone, UV rays, temperature, most of oils, most of chemical compounds, water
Applicationelements of agricultural machinery;
chemical industry;
mechanical engineering;
food industry;
outdoor
Conform to the normEN 50618
EN 50620
Manufacturer seriesÖLFLEX® ROBUST 200
Symbol Øext. cable Core marking Number of cores Core section Earth core
[mm] [mm2]
OL-RB-200-2X1 8 colours without colour repetition 2 1 none
OL-RB-200-2X1.5 8.6 colours without colour repetition 2 1.5 none
OL-RB-200-2X2.5 9.8 colours without colour repetition 2 2.5 none
OL-RB-200-3G1 8.4 colours without colour repetition + ground wire 3 1 yellow-green
OL-RB-200-3G1.5 9.1 colours without colour repetition + ground wire 3 1.5 yellow-green
OL-RB-200-3G2.5 11.5 colours without colour repetition + ground wire 3 2.5 yellow-green
OL-RB-200-3G4 12.4 colours without colour repetition + ground wire 3 4 yellow-green
OL-RB-200-4G1 9.2 colours without colour repetition + ground wire 4 1 yellow-green
OL-RB-200-4G1.5 9.9 colours without colour repetition + ground wire 4 1.5 yellow-green
OL-RB-200-4G2.5 11.5 colours without colour repetition + ground wire 4 2.5 yellow-green
OL-RB-200-4G4 14 colours without colour repetition + ground wire 4 4 yellow-green
OL-RB-200-4G6 15.7 colours without colour repetition + ground wire 4 6 yellow-green
OL-RB-200-5G1 10 colours without colour repetition + ground wire 5 1 yellow-green
OL-RB-200-5G1.5 10.8 colours without colour repetition + ground wire 5 1.5 yellow-green
OL-RB-200-5G2.5 13.1 colours without colour repetition + ground wire 5 2.5 yellow-green
OL-RB-200-5G4 15.8 colours without colour repetition + ground wire 5 4 yellow-green
OL-RB-200-5G6 17.2 colours without colour repetition + ground wire 5 6 yellow-green
OL-RB-200-7G1.5 13.5 black, numbered + ground wire 7 1.5 yellow-green
OL-RB-200-7G2.5 15.9 black, numbered + ground wire 7 2.5 yellow-green