Wire: control cable; LAPP

Manufacturer
Type of wirecontrol cable
Operating temperature-50...80°C
Rated volt.300V/500V
Kind of coreCu
Flexibility class6
Insulation colourgrey
Wire insulation materialPUR
Corestranded
CPR standardEca
Kind of materialhalogen free, no flame propagation
Conform to the normCSA AWM I/II A/B FT1
CSA FT1
EN 50618
EN 50620
IEC 60332-1-2
IEC 61892-4
UL 10263
UL 21576
UL 758
VW-1
Applicationpower chain
Shield structureshielded, tinned copper braid
InformationThe UL Label and Mark on full factory packaging only
Manufacturer seriesÖLFLEX® FD 855 CP
Symbol Resistance to Number of cores Earth core Core marking Core section Øext. cable
[mm2] [mm]
CL-FD855CP-2X0.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 2 none black, numbered 0.5 6.7
CL-FD855CP-2X0.75 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 2 none black, numbered 0.75 7.2
CL-FD855CP-2X1 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 2 none black, numbered 1 7.6
CL-FD855CP-2X1.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 2 none black, numbered 1.5 8.3
CL-FD855CP-3G0.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 3 yellow-green black, numbered + ground wire 0.5 7.1
CL-FD855CP-3G0.75 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 3 yellow-green black, numbered + ground wire 0.75 7.6
CL-FD855CP-3G1 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 3 yellow-green black, numbered + ground wire 1 8.1
CL-FD855CP-3G1.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 3 yellow-green black, numbered + ground wire 1.5 8.9
CL-FD855CP-3G2.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 3 yellow-green black, numbered + ground wire 2.5 10.7
CL-FD855CP-4G0.75 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 4 yellow-green black, numbered + ground wire 0.75 8.3
CL-FD855CP-4G1 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 4 yellow-green black, numbered + ground wire 1 8.8
CL-FD855CP-4G1.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 4 yellow-green black, numbered + ground wire 1.5 9.8
CL-FD855CP-4G2.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 4 yellow-green black, numbered + ground wire 2.5 11.7
CL-FD855CP-5G0.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 5 yellow-green black, numbered + ground wire 0.5 8.2
CL-FD855CP-5G0.75 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 5 yellow-green black, numbered + ground wire 0.75 8.9
CL-FD855CP-5G1 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 5 yellow-green black, numbered + ground wire 1 9.6
CL-FD855CP-5G1.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 5 yellow-green black, numbered + ground wire 1.5 10.8
CL-FD855CP-5G2.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 5 yellow-green black, numbered + ground wire 2.5 12.8
CL-FD855CP-6G0.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 6 yellow-green black, numbered + ground wire 0.5 8.7
CL-FD855CP-7G0.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 7 yellow-green black, numbered + ground wire 0.5 9.5
CL-FD855CP-7G0.75 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 7 yellow-green black, numbered + ground wire 0.75 10.6
CL-FD855CP-7G1 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 7 yellow-green black, numbered + ground wire 1 11.3
CL-FD855CP-7G1.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 7 yellow-green black, numbered + ground wire 1.5 12.5
CL-FD855CP-7G2.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 7 yellow-green black, numbered + ground wire 2.5 15.6
CL-FD855CP-12G0.5 to weather conditions, ozone, UV rays, mechanical stesses, most of oils 12 yellow-green black, numbered + ground wire 0.5 10.9
CL-FD855CP-12G0.75 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 12 yellow-green black, numbered + ground wire 0.75 12.1
CL-FD855CP-12G1 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 12 yellow-green black, numbered + ground wire 1 13.2
CL-FD855CP-12G1.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 12 yellow-green black, numbered + ground wire 1.5 14.9
CL-FD855CP-12G2.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 12 yellow-green black, numbered + ground wire 2.5 18
CL-FD855CP-18G0.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 18 yellow-green black, numbered + ground wire 0.5 12.9
CL-FD855CP-18G0.75 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 18 yellow-green black, numbered + ground wire 0.75 14.6
CL-FD855CP-18G1 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 18 yellow-green black, numbered + ground wire 1 15.9
CL-FD855CP-18G1.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 18 yellow-green black, numbered + ground wire 1.5 17.4
CL-FD855CP-18G2.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 18 yellow-green black, numbered + ground wire 2.5 21.5
CL-FD855CP-20G0.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 20 yellow-green black, numbered + ground wire 0.5 13.5
CL-FD855CP-25G0.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 25 yellow-green black, numbered + ground wire 0.5 15.6
CL-FD855CP-25G0.75 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 25 yellow-green black, numbered + ground wire 0.75 17.7
CL-FD855CP-25G1 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 25 yellow-green black, numbered + ground wire 1 19.5
CL-FD855CP-25G1.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 25 yellow-green black, numbered + ground wire 1.5 21.4
CL-FD855CP-25G2.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 25 yellow-green black, numbered + ground wire 2.5 26.5
CL-FD855CP-30G0.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 30 yellow-green black, numbered + ground wire 0.5 15.8
CL-FD855CP-30G1 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 30 yellow-green black, numbered + ground wire 1 19.6
CL-FD855CP-36G0.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 36 yellow-green black, numbered + ground wire 0.5 16.9
CL-FD855CP-36G0.75 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 36 yellow-green black, numbered + ground wire 0.75 19.5
CL-FD855CP-36G1 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 36 yellow-green black, numbered + ground wire 1 21.2
CL-FD855CP-36G1.5 to weather conditions, ozone, UV rays, temperature, mechanical stesses, most of oils 36 yellow-green black, numbered + ground wire 1.5 23.4