| Manufacturer | LAPP |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Operating temperature | -40...80°C |
| Kind of core | Cu |
| Core | stranded |
| Wire insulation material | PUR |
| Insulation colour | black |
| Flexibility class | 6 |
| CPR standard | Eca |
| Kind of material | no flame propagation |
| Resistance to | UV rays, mechanical stesses, most of oils |
| Conform to the norm | C(RU) AWM I/II A/B FT1 CSA FT1 IEC 60332-1-2 UL 10012 UL 20234 UL 758 UL E63634 VW-1 |
| Information | The UL Label and Mark on full factory packaging only |
| Application | industrial applications; power chain |
| Manufacturer series | ÖLFLEX® FD 891 P |
| Symbol | Core marking | Earth core | Øext. cable | Number of cores | Core section |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| OL891P-1028007 | black, numbered + ground wire | yellow-green | 9.6 | 7 | 0.5 |
| OL891P-1028103 | black, numbered + ground wire | yellow-green | 7.3 | 3 | 0.75 |
| OL891P-1028104 | black, numbered + ground wire | yellow-green | 8 | 4 | 0.75 |
| OL891P-1028105 | black, numbered + ground wire | yellow-green | 8.7 | 5 | 0.75 |
| OL891P-1028107 | black, numbered + ground wire | yellow-green | 10.7 | 7 | 0.75 |
| OL891P-1028112 | black, numbered + ground wire | yellow-green | 11.7 | 12 | 0.75 |
| OL891P-1028118 | black, numbered + ground wire | yellow-green | 13.9 | 18 | 0.75 |
| OL891P-1028125 | black, numbered + ground wire | yellow-green | 16.6 | 25 | 0.75 |
| OL891P-1028134 | black, numbered + ground wire | yellow-green | 18.9 | 34 | 0.75 |
| OL891P-1028150 | black, numbered + ground wire | yellow-green | 22.5 | 50 | 0.75 |
| OL891P-1028303 | black, numbered + ground wire | yellow-green | 8.4 | 3 | 1.5 |
| OL891P-1028304 | black, numbered + ground wire | yellow-green | 9.3 | 4 | 1.5 |
| OL891P-1028305 | black, numbered + ground wire | yellow-green | 10.1 | 5 | 1.5 |
| OL891P-1028307 | black, numbered + ground wire | yellow-green | 11.9 | 7 | 1.5 |
| OL891P-1028312 | black, numbered + ground wire | yellow-green | 13.9 | 12 | 1.5 |
| OL891P-1028318 | black, numbered + ground wire | yellow-green | 16.9 | 18 | 1.5 |
| OL891P-1028325 | black, numbered + ground wire | yellow-green | 20.1 | 25 | 1.5 |
| OL891P-1028334 | black, numbered + ground wire | yellow-green | 23.1 | 34 | 1.5 |
| OL891P-1028403 | black, numbered + ground wire | yellow-green | 9.3 | 3 | 2.5 |
| OL891P-1028404 | black, numbered + ground wire | yellow-green | 10.3 | 4 | 2.5 |
| OL891P-1028405 | black, numbered + ground wire | yellow-green | 11.3 | 5 | 2.5 |
| OL891P-1028407 | black, numbered + ground wire | yellow-green | 13.4 | 7 | 2.5 |
| OL891P-1028412 | black, numbered + ground wire | yellow-green | 15.8 | 12 | 2.5 |
| OL891P-1028503 | black, numbered + ground wire | yellow-green | 10.9 | 3 | 4 |
| OL891P-1028504 | black, numbered + ground wire | yellow-green | 12.1 | 4 | 4 |
| OL891P-1028507 | black, numbered + ground wire | yellow-green | 16.1 | 7 | 4 |
| OL891P-1028604 | black, numbered + ground wire | yellow-green | 13.7 | 4 | 6 |
| OL891P-1028614 | black, numbered + ground wire | yellow-green | 17.9 | 4 | 10 |
| OL891P-1028624 | black, numbered + ground wire | yellow-green | 23.4 | 4 | 16 |
| OL891P-1028634 | black, numbered + ground wire | yellow-green | 27.6 | 4 | 25 |
| OL891P-1028952 | black, numbered | none | 8.9 | 2 | 2.5 |