| Manufacturer | LAPP |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Operating temperature | -20...90°C |
| Wire insulation material | PVC |
| Insulation colour | black |
| Kind of core | Cu |
| Core | stranded |
| Flexibility class | 5 |
| CPR standard | Eca |
| Kind of material | no flame propagation, flame retardant |
| Resistance to | UV rays, alkaline solutions, temperature, most of acids |
| Application | machine terminals; control cabinets; indoor; outdoor |
| Conform to the norm | EN 50525-1 IEC 60332-1-2 |
| Manufacturer series | ÖLFLEX® HEAT 105 MC |
| Symbol | Number of cores | Core section | Øext. cable | Core marking |
|---|---|---|---|---|
| [mm2] | [mm] | |||
| HEAT105MC-2X0.75 | 2 | 0.75 | 6.2 | colours without colour repetition |
| HEAT105MC-2X1.5 | 2 | 1.5 | 7.5 | colours without colour repetition |
| HEAT105MC-3G0.75 | 3 | 0.75 | 6.5 | colours without colour repetition + ground wire |
| HEAT105MC-3G1 | 3 | 1 | 6.9 | colours without colour repetition + ground wire |
| HEAT105MC-3G1.5 | 3 | 1.5 | 8.1 | colours without colour repetition + ground wire |
| HEAT105MC-4G0.75 | 4 | 0.75 | 7.1 | colours without colour repetition + ground wire |
| HEAT105MC-4G1 | 4 | 1 | 7.7 | colours without colour repetition + ground wire |
| HEAT105MC-4G1.5 | 4 | 1.5 | 8.9 | colours without colour repetition + ground wire |
| HEAT105MC-5G0.75 | 5 | 0.75 | 8 | colours without colour repetition + ground wire |
| HEAT105MC-5G1.5 | 5 | 1.5 | 10 | colours without colour repetition + ground wire |
| HEAT105MC-7G1 | 7 | 1 | 10.2 | colours without colour repetition + ground wire |