Wire: control cable; LAPP

Wire: control cable; LAPP, HEAT700SC-0.22, HEAT700SC-0.50, HEAT700SC-0.75, HEAT700SC-1.00 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated volt.300V/500V
Kind of coreCu, nickel plated
Corestranded
Operating temperature-50...700°C
Insulation colourwhite
Number of cores1
Resistance toflame, temperature
Applicationindustrial applications;
heating elements;
control for machines
Wire insulation materialfiberglass
Kind of materialhalogen free, no flame propagation
CPR standardno classification
Conform to the normIEC 60332-1-2
Manufacturer seriesÖLFLEX® HEAT 700 SC
Symbol Øext. cable Core section
[mm] [mm2]
HEAT700SC-0.22 1.8 0.22
HEAT700SC-0.50 2.4 0.5
HEAT700SC-0.75 2.5 0.75
HEAT700SC-1.00 2.9 1
HEAT700SC-1.50 3 1.5
HEAT700SC-2.50 3.5 2.5
HEAT700SC-4.00 3.9 4
HEAT700SC-6.00 4.6 6
HEAT700SC-10.00 7.8 10
HEAT700SC-16.00 8.2 16
HEAT700SC-25.00 9.8 25