Wire: control cable; LAPP

Wire: control cable; LAPP, CL-FD810-2X0.5, CL-FD810-2X0.75, CL-FD810-2X1, CL-FD810-2X1.5 |EN|
Manufacturer
Type of wirecontrol cable
Shield structureunshielded
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-40...70°C
Flexibility class6
Wire insulation materialPVC
Insulation colourgrey
CPR standardno classification
Applicationpower chain
Manufacturer seriesÖLFLEX® FD CLASSIC 810
Symbol Kind of material Øext. cable Core marking Number of cores Core section Earth core Conform to the norm
[mm] [mm2]
CL-FD810-2X0.5 no flame propagation, flame retardant 5.3 black, numbered 2 0.5 none IEC 60332-1-2
CL-FD810-2X0.75 no flame propagation, flame retardant 5.7 black, numbered 2 0.75 none IEC 60332-1-2
CL-FD810-2X1 no flame propagation, flame retardant 6.1 black, numbered 2 1 none IEC 60332-1-2
CL-FD810-2X1.5 no flame propagation, flame retardant 6.8 black, numbered 2 1.5 none IEC 60332-1-2
CL-FD810-3G0.5 no flame propagation, flame retardant 5.7 black, numbered + ground wire 3 0.5 yellow-green IEC 60332-1-2
CL-FD810-3G0.75 no flame propagation, flame retardant 6.2 black, numbered + ground wire 3 0.75 yellow-green IEC 60332-1-2
CL-FD810-3G1 no flame propagation, flame retardant 6.6 black, numbered + ground wire 3 1 yellow-green IEC 60332-1-2
CL-FD810-3G1.5 no flame propagation, flame retardant 7.4 black, numbered + ground wire 3 1.5 yellow-green IEC 60332-1-2
CL-FD810-3G2.5 no flame propagation, flame retardant 9 black, numbered + ground wire 3 2.5 yellow-green IEC 60332-1-2
CL-FD810-3G4 no flame propagation, flame retardant 10.6 black, numbered + ground wire 3 4 yellow-green IEC 60332-1-2
CL-FD810-4G0.5 no flame propagation, flame retardant 6.3 black, numbered + ground wire 4 0.5 yellow-green IEC 60332-1-2
CL-FD810-4G0.75 no flame propagation, flame retardant 6.8 black, numbered + ground wire 4 0.75 yellow-green IEC 60332-1-2
CL-FD810-4G1 no flame propagation, flame retardant 7.3 black, numbered + ground wire 4 1 yellow-green IEC 60332-1-2
CL-FD810-4G1.5 no flame propagation, flame retardant 8.1 black, numbered + ground wire 4 1.5 yellow-green IEC 60332-1-2
CL-FD810-4G10 no flame propagation, flame retardant 17.6 black, numbered + ground wire 4 10 yellow-green IEC 60332-1-2
CL-FD810-4G16 no flame propagation, flame retardant 21 black, numbered + ground wire 4 16 yellow-green IEC 60332-1-2
CL-FD810-4G2.5 no flame propagation, flame retardant 10 black, numbered + ground wire 4 2.5 yellow-green IEC 60332-1-2
CL-FD810-4G4 no flame propagation, flame retardant 11.7 black, numbered + ground wire 4 4 yellow-green IEC 60332-1-2
CL-FD810-4G6 no flame propagation, flame retardant 13.9 black, numbered + ground wire 4 6 yellow-green IEC 60332-1-2
CL-FD810-5G0.5 no flame propagation, flame retardant 6.8 black, numbered + ground wire 5 0.5 yellow-green IEC 60332-1-2
CL-FD810-5G0.75 no flame propagation, flame retardant 7.4 black, numbered + ground wire 5 0.75 yellow-green IEC 60332-1-2
CL-FD810-5G1 no flame propagation, flame retardant 8 black, numbered + ground wire 5 1 yellow-green IEC 60332-1-2
CL-FD810-5G1.5 no flame propagation, flame retardant 9.1 black, numbered + ground wire 5 1.5 yellow-green IEC 60332-1-2
CL-FD810-5G10 no flame propagation, flame retardant 19.6 black, numbered + ground wire 5 10 yellow-green IEC 60332-1-2
CL-FD810-5G16 no flame propagation, flame retardant 23.6 black, numbered + ground wire 5 16 yellow-green IEC 60332-1-2
CL-FD810-5G2.5 no flame propagation, flame retardant 11.2 black, numbered + ground wire 5 2.5 yellow-green IEC 60332-1-2
CL-FD810-5G4 no flame propagation, flame retardant 13.1 black, numbered + ground wire 5 4 yellow-green IEC 60332-1-2
CL-FD810-5G6 no flame propagation, flame retardant 15.5 black, numbered + ground wire 5 6 yellow-green IEC 60332-1-2
CL-FD810-7G0.5 no flame propagation, flame retardant 8 black, numbered + ground wire 7 0.5 yellow-green IEC 60332-1-2
CL-FD810-7G0.75 no flame propagation, flame retardant 8.9 black, numbered + ground wire 7 0.75 yellow-green IEC 60332-1-2
CL-FD810-7G1 no flame propagation, flame retardant 9.6 black, numbered + ground wire 7 1 yellow-green IEC 60332-1-2
CL-FD810-7G1.5 no flame propagation, flame retardant 10.9 black, numbered + ground wire 7 1.5 yellow-green IEC 60332-1-2
CL-FD810-7G2.5 no flame propagation, flame retardant 13.6 black, numbered + ground wire 7 2.5 yellow-green IEC 60332-1-2
CL-FD810-12G0.5 no flame propagation, flame retardant 9.5 black, numbered + ground wire 12 0.5 yellow-green IEC 60332-1-2
CL-FD810-12G0.75 no flame propagation, flame retardant 10.6 black, numbered + ground wire 12 0.75 yellow-green IEC 60332-1-2
CL-FD810-12G1 no flame propagation, flame retardant 11.4 black, numbered + ground wire 12 1 yellow-green IEC 60332-1-2
CL-FD810-12G1.5 no flame propagation, flame retardant 12.9 black, numbered + ground wire 12 1.5 yellow-green IEC 60332-1-2
CL-FD810-12G2.5 no flame propagation, flame retardant 16 black, numbered + ground wire 12 2.5 yellow-green IEC 60332-1-2
CL-FD810-14G2.5 no flame propagation, flame retardant 17.2 black, numbered + ground wire 14 2.5 yellow-green IEC 60332-1-2
CL-FD810-16G0.75 no flame propagation, flame retardant 12 black, numbered + ground wire 16 0.75 yellow-green IEC 60332-1-2
CL-FD810-16G1 no flame propagation, flame retardant 13 black, numbered + ground wire 16 1 yellow-green IEC 60332-1-2
CL-FD810-18G0.5 no flame propagation, flame retardant 11.4 black, numbered + ground wire 18 0.5 yellow-green IEC 60332-1-2
CL-FD810-18G0.75 no flame propagation, flame retardant 12.7 black, numbered + ground wire 18 0.75 yellow-green IEC 60332-1-2
CL-FD810-18G1 no flame propagation, flame retardant 13.9 black, numbered + ground wire 18 1 yellow-green IEC 60332-1-2
CL-FD810-18G1.5 no flame propagation, flame retardant 15.6 black, numbered + ground wire 18 1.5 yellow-green IEC 60332-1-2
CL-FD810-25G0.5 no flame propagation, flame retardant 13.7 black, numbered + ground wire 25 0.5 yellow-green IEC 60332-1-2
CL-FD810-25G0.75 no flame propagation, flame retardant 15.2 black, numbered + ground wire 25 0.75 yellow-green IEC 60332-1-2
CL-FD810-25G1 no flame propagation, flame retardant 16.4 black, numbered + ground wire 25 1 yellow-green IEC 60332-1-2
CL-FD810-25G1.5 no flame propagation, flame retardant 18.6 black, numbered + ground wire 25 1.5 yellow-green IEC 60332-1-2
CL-FD810-26G1 no flame propagation, flame retardant 16.4 black, numbered + ground wire 26 1 yellow-green IEC 60332-1-2
CL-FD810-30G0.5 no flame propagation, flame retardant 14.3 black, numbered + ground wire 30 0.5 yellow-green IEC 60332-1-2
CL-FD810-34G0.5 no flame propagation, flame retardant 15.6 black, numbered + ground wire 34 0.5 yellow-green IEC 60332-1-2
CL-FD810-34G1 no flame propagation, flame retardant 18.9 black, numbered + ground wire 34 1 yellow-green IEC 60332-1-2
CL-FD810-34G1.5 no flame propagation, flame retardant 21.1 black, numbered + ground wire 34 1.5 yellow-green IEC 60332-1-2
CL-FD810-41G1 no flame propagation, flame retardant 20.6 black, numbered + ground wire 41 1 yellow-green IEC 60332-1-2
CL-FD810-41G1.5 no flame propagation, flame retardant 23 black, numbered + ground wire 41 1.5 yellow-green IEC 60332-1-2
CL-FD810-50G0.5 no flame propagation, flame retardant 18.5 black, numbered + ground wire 50 0.5 yellow-green IEC 60332-1-2
CL-FD810-50G1 no flame propagation, flame retardant 22.3 black, numbered + ground wire 50 1 yellow-green IEC 60332-1-2
CL-FD810-50G1.5 no flame propagation, flame retardant 25 black, numbered + ground wire 50 1.5 yellow-green IEC 60332-1-2
CL-FD810-65G1 no flame propagation, flame retardant 25.4 black, numbered + ground wire 65 1 yellow-green IEC 60332-1-2