Wire: control cable; LiHCH; BITNER

Wire: control cable; LiHCH; BITNER, BITNER-S32892, BITNER-S32910, BITNER-S32927, BITNER-S32893 |EN|
Manufacturer
Type of wirecontrol cable
Kind of cableLiHCH
Shield structureshielded, tinned copper braid
Rated volt.300V
Kind of coreCu
Corestranded
Operating temperature-5...80°C
Insulation colourgrey
Core markingcolours without colour repetition
Earth corenone
Applicationindustrial applications;
automatics;
industrial electronics;
indoor
Flexibility class5
Wire insulation materialLSZH
Kind of materialhalogen free, no flame propagation
Trade namemulti core cable
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
BITNER-S32892 5.8 2 0.75
BITNER-S32910 6.5 2 1
BITNER-S32927 7.1 2 1.5
BITNER-S32893 6.1 3 0.75
BITNER-S32928 7.5 3 1.5
BITNER-S32894 6.7 4 0.75
BITNER-S32912 7.6 4 1
BITNER-S32895 7.2 5 0.75
BITNER-S32930 9.1 5 1.5
BITNER-S32873 7.2 6 0.5