Wire: control cable; LiYCY; BITNER

Wire: control cable; LiYCY; BITNER, BITNER-S30849, BITNER-S30864, BITNER-S30866, BITNER-S30877 |EN|
Manufacturer
Type of wirecontrol cable
Kind of cableLiYCY
Shield structureshielded, tinned copper braid
Rated volt.300V
Kind of coreCu
Corestranded
Operating temperature-5...80°C
Flexibility class5
Wire insulation materialPVC
Insulation colourgrey
Core markingcolours without colour repetition
Earth corenone
Featurestwisted pair conductors
Kind of materialno flame propagation
Resistance tomost of oils
Applicationindustrial applications;
automatics;
industrial electronics;
indoor
Trade namemulti core cable
Symbol Øext. cable Number of cores No. of pairs Core section
[mm] [mm2]
BITNER-S30849 7.7 4 2 0.5
BITNER-S30864 8.3 4 2 0.75
BITNER-S30866 10.1 8 4 0.75
BITNER-S30877 9.5 4 2 1