Wire: control cable; LiYCY; LAPP

Wire: control cable; LiYCY; LAPP, JE-LIYCY-2X2X0.5, JE-LIYCY-4X2X0.5, JE-LIYCY-8X2X0.5 |EN|
Manufacturer
Type of wirecontrol cable
Kind of cableLiYCY
Shield structureshielded, Al foil, tinned copper braid
Rated volt.1kV/2kV
Kind of coreCu
Corestranded
Operating temperature-5...50°C
Insulation colourlight blue
Core markingcoloured
Core section0.5mm2
Earth corenone
CPR standardEca
Featurestwisted pair conductors
Flexibility class5
Applicationcontrol for machines;
telephone systems;
data transmission
Wire insulation materialPVC
Kind of materialintrinsic safety, no flame propagation, flame retardant
Conform to the normIEC 60332-1-2
Manufacturer seriesJE-LiYCY
Symbol Øext. cable Number of cores No. of pairs
[mm]
JE-LIYCY-2X2X0.5 6.6 4 2
JE-LIYCY-4X2X0.5 8.5 8 4
JE-LIYCY-8X2X0.5 11.7 16 8
JE-LIYCY-12X2X0.5 12.8 24 12
JE-LIYCY-16X2X0.5 13.9 32 16
JE-LIYCY-20X2X0.5 15.1 40 20
JE-LIYCY-24X2X0.5 16.6 48 24
JE-LIYCY-32X2X0.5 21 64 32