| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Wire insulation material | PVC |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Operating temperature | -35...105°C |
| Resistance to | UV rays, flame, most of oils |
| Conform to the norm | CSA CMG FT4 UL 10002 UL 2464 UL 2517 VW-1 |
| Core diameter | 22AWG |
| Manufacturer series | Xtra Guard® 1 |
| Symbol | No. of pairs | Number of cores | Øext. cable | Package contents - ft | Package contents |
|---|---|---|---|---|---|
| [mm] | [ft] | [m] | |||
| 5021C-SL001 | 1 | 2 | 4.26 | 1000 | 305 |
| 5021C-SL005 | 1 | 2 | 4.26 | 100 | 30.5 |
| 5022C-SL001 | 2 | 4 | 5.89 | 1000 | 305 |
| 5022C-SL005 | 2 | 4 | 5.89 | 100 | 30.5 |
| 5023C-SL001 | 3 | 6 | 6.22 | 1000 | 305 |
| 5023C-SL005 | 3 | 6 | 6.22 | 100 | 30.5 |
| 5024C-SL001 | 4 | 8 | 6.78 | 1000 | 305 |
| 5024C-SL005 | 4 | 8 | 6.78 | 100 | 30.5 |
| 5025C-SL001 | 5 | 10 | 7.39 | 1000 | 305 |
| 5025C-SL005 | 5 | 10 | 7.39 | 100 | 30.5 |
| 5026C-SL001 | 6 | 12 | 8.02 | 1000 | 305 |
| 5026C-SL005 | 6 | 12 | 8.02 | 100 | 30.5 |
| 5029/15C-SL001 | 15 | 30 | 11.35 | 1000 | 305 |
| 5029/15C-SL005 | 15 | 30 | 11.35 | 100 | 30.5 |