| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Wire insulation material | PVC |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Operating temperature | -30...105°C |
| Resistance to | UV rays, flame, most of oils |
| Conform to the norm | CSA CMG FT4 UL 1569 UL 2464 UL 2517 VW-1 |
| Core diameter | 18AWG |
| Manufacturer series | Xtra Guard® 1 |
| Symbol | No. of pairs | Number of cores | Øext. cable | Package contents - ft | Package contents |
|---|---|---|---|---|---|
| [mm] | [ft] | [m] | |||
| 5032C-SL001 | 2 | 4 | 8.3 | 1000 | 305 |
| 5032C-SL005 | 2 | 4 | 8.3 | 100 | 30.5 |
| 5033C-SL001 | 3 | 6 | 8.83 | 1000 | 305 |
| 5033C-SL005 | 3 | 6 | 8.83 | 100 | 30.5 |
| 5036C-SL001 | 6 | 12 | 11.68 | 1000 | 305 |
| 5036C-SL005 | 6 | 12 | 11.68 | 100 | 30.5 |
| 5039/12C-SL001 | 12 | 24 | 16.45 | 1000 | 305 |
| 5039/12C-SL005 | 12 | 24 | 16.45 | 100 | 30.5 |
| 5039C-SL001 | 9 | 18 | 13.74 | 1000 | 305 |
| 5039C-SL005 | 9 | 18 | 13.74 | 100 | 30.5 |