| Manufacturer | BITNER |
| Type of wire | control cable |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| Resistance to | to weather conditions, UV rays |
| Flexibility class | 5 |
| Application | industrial applications; for direct burial; indoor; outdoor |
| Wire insulation material | LSZH |
| Kind of material | halogen free, no flame propagation |
| Symbol | Øext. cable | Core marking | Number of cores | Core section | Earth core |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| BITNER-H63105 | 9.3 | black, numbered | 2 | 1 | none |
| BITNER-H63106 | 9.8 | black, numbered + ground wire | 3 | 1 | yellow-green |
| BITNER-H63108 | 10.5 | black, numbered + ground wire | 4 | 1 | yellow-green |
| BITNER-H63110 | 11.2 | black, numbered + ground wire | 5 | 1 | yellow-green |
| BITNER-H63114 | 12 | black, numbered + ground wire | 7 | 1 | yellow-green |
| BITNER-H63119 | 15.2 | black, numbered + ground wire | 12 | 1 | yellow-green |
| BITNER-H63123 | 17.4 | black, numbered + ground wire | 18 | 1 | yellow-green |
| BITNER-H63127 | 20.6 | black, numbered + ground wire | 25 | 1 | yellow-green |
| BITNER-H63134 | 10.1 | black, numbered | 2 | 1.5 | none |
| BITNER-H63135 | 10.6 | black, numbered + ground wire | 3 | 1.5 | yellow-green |
| BITNER-H63137 | 11.5 | black, numbered + ground wire | 4 | 1.5 | yellow-green |
| BITNER-H63139 | 12.3 | black, numbered + ground wire | 5 | 1.5 | yellow-green |
| BITNER-H63143 | 13.2 | black, numbered + ground wire | 7 | 1.5 | yellow-green |
| BITNER-H63148 | 16.8 | black, numbered + ground wire | 12 | 1.5 | yellow-green |
| BITNER-H63163 | 11.8 | black, numbered + ground wire | 3 | 2.5 | yellow-green |
| BITNER-H63165 | 12.8 | black, numbered + ground wire | 4 | 2.5 | yellow-green |
| BITNER-H63167 | 13.8 | black, numbered + ground wire | 5 | 2.5 | yellow-green |
| BITNER-H63171 | 14.9 | black, numbered + ground wire | 7 | 2.5 | yellow-green |