| Manufacturer | NEXANS |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | 5...80°C |
| Insulation colour | grey |
| Core marking | colours without colour repetition |
| Core section | 0.34mm2 |
| Earth core | none |
| Conform to the norm | UL 1581 |
| Flexibility class | 5 |
| Resistance to | flame, most of oils |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Information | The UL Label and Mark on full factory packaging only |
| Manufacturer series | MOTIONLINE® ADVANCED |
| Symbol | Øext. cable | Number of cores |
|---|---|---|
| [mm] | ||
| F103404E100 | 4.6 | 4 |
| F103408E100 | 6.2 | 8 |