| Manufacturer | NEXANS |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 600V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...80°C |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Insulation colour | grey |
| Conform to the norm | UL 1581 |
| Core marking | black, numbered + ground wire |
| Earth core | yellow-green |
| Kind of material | no flame propagation |
| Resistance to | flame, most of oils |
| Information | The UL Label and Mark on full factory packaging only |
| Manufacturer series | MOTIONLINE® ADVANCED |
| Trade name | multi core cable |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| F105004T100 | 5.7 | 4 | 0.5 |
| F105007T100 | 7.2 | 7 | 0.5 |
| F105012T100 | 8.9 | 12 | 0.5 |
| F105018T100 | 10.2 | 18 | 0.5 |
| F105025T100 | 12.5 | 25 | 0.5 |
| F107512T100 | 9.7 | 12 | 0.75 |
| F110003T100 | 6.1 | 3 | 1 |
| F110007T100 | 8.5 | 7 | 1 |
| F110012T100 | 10.5 | 12 | 1 |
| F110018T100 | 12.4 | 18 | 1 |
| F110025T100 | 15.1 | 25 | 1 |