Wire: control cable; NEXANS

Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Rated volt.300V
Kind of coreCu
Corestranded
Operating temperature5...80°C
Insulation colourgrey
Core markingcolours without colour repetition
Core section0.34mm2
Earth corenone
Conform to the normUL 1581
Flexibility class5
Resistance toflame, most of oils
Wire insulation materialPVC
Kind of materialhalogen free, no flame propagation
InformationThe UL Label and Mark on full factory packaging only
Manufacturer seriesMOTIONLINE® ADVANCED
Symbol Øext. cable Number of cores
[mm]
Q103403E100 4.7 3
Q103404E100 5.1 4
Q103405E100 5.4 5
Q103408E100 6.6 8
Q103410E100 7.3 10
Q103412E100 7.3 12
Q103418E100 8.2 18