| Manufacturer | LAPP |
| Type of wire | control cable |
| Kind of cable | NSHTÖU |
| Shield structure | unshielded |
| Rated volt. | 0.6kV/1kV |
| Kind of core | Cu, tinned |
| Core | stranded |
| Wire insulation material | rubber |
| Operating temperature | -25...60°C |
| Insulation colour | black |
| CPR standard | no classification |
| Kind of material | no flame propagation |
| Resistance to | acids, oils, UV rays, moisture |
| Application | power chain; crane tools; indoor; outdoor |
| Flexibility class | 5 |
| Earth core | yellow-green |
| Manufacturer series | ÖLFLEX® CRANE NSHTÖU |
| Symbol | Number of cores | Core section | Core marking | Outside diameter |
|---|---|---|---|---|
| [mm2] | [mm] | |||
| LAPP-0043006 | 3 | 1.5 | colours without colour repetition + ground wire | 14 |
| LAPP-0043013 | 3 | 2.5 | colours without colour repetition + ground wire | 15.5 |
| LAPP-00430053 | 4 | 1.5 | colours without colour repetition + ground wire | 14.8 |
| LAPP-00430303 | 4 | 2.5 | colours without colour repetition + ground wire | 16.9 |
| LAPP-00430203 | 4 | 4 | colours without colour repetition + ground wire | 18.4 |
| LAPP-00430213 | 4 | 6 | colours without colour repetition + ground wire | 19.8 |
| LAPP-00430223 | 4 | 10 | colours without colour repetition + ground wire | 23.4 |
| LAPP-00430233 | 4 | 16 | colours without colour repetition + ground wire | 25.5 |
| LAPP-00430243 | 4 | 25 | colours without colour repetition + ground wire | 32.6 |
| LAPP-00430253 | 4 | 35 | colours without colour repetition + ground wire | 34.8 |
| LAPP-00430263 | 4 | 50 | colours without colour repetition + ground wire | 40.6 |
| LAPP-00430283 | 4 | 70 | colours without colour repetition + ground wire | 44.8 |
| LAPP-00430293 | 4 | 95 | colours without colour repetition + ground wire | 51.2 |
| LAPP-00430073 | 5 | 1.5 | colours without colour repetition + ground wire | 15.7 |
| LAPP-00430143 | 5 | 2.5 | colours without colour repetition + ground wire | 18 |
| LAPP-00430003 | 5 | 10 | colours without colour repetition + ground wire | 25.2 |
| LAPP-00430323 | 5 | 16 | colours without colour repetition + ground wire | 27.5 |
| LAPP-0043008 | 7 | 1.5 | black, numbered + ground wire | 18.2 |
| LAPP-0043015 | 7 | 2.5 | black, numbered + ground wire | 20.6 |
| LAPP-0043009 | 12 | 1.5 | black, numbered + ground wire | 23.9 |
| LAPP-0043016 | 12 | 2.5 | black, numbered + ground wire | 27.4 |
| LAPP-0043010 | 18 | 1.5 | black, numbered + ground wire | 23.9 |
| LAPP-0043017 | 18 | 2.5 | black, numbered + ground wire | 27.4 |
| LAPP-0043011 | 24 | 1.5 | black, numbered + ground wire | 27.1 |
| LAPP-0043018 | 24 | 2.5 | black, numbered + ground wire | 31.6 |
| LAPP-0043012 | 30 | 1.5 | black, numbered + ground wire | 30.2 |
| LAPP-0043019 | 30 | 2.5 | black, numbered + ground wire | 36.3 |