Wire: control cable; Operating temp.: -65...200°C; BELDEN

Manufacturer
Type of wirecontrol cable
Shield structureshielded, silver plated copper braid
Rated volt.600V
Kind of coreCu, silver plated
Corestranded
Operating temperature-65...200°C
Insulation colourwhite
Wire insulation materialPTFE
Core markingcolours without colour repetition
Conform to the normMIL-W-16878/4 (Type E)
NEMA HP3
Symbol Øext. cable Number of cores CPR standard Core diameter Package contents Package contents - ft
[mm] [AWG] [m] [ft]
83305E.009100 2.3 1 Eca 22 30 100
83305E.0091000 2.3 1 Eca 22 305 1000
83306E.009100 2.5 1 Eca 20 30 100
83317E.009100 3.07 2 Eca 26 30 100
83317E.0091000 3.07 2 Eca 26 305 1000
83317E.009500 3.07 2 Eca 26 152 500
83318E.009100 3.33 2 Eca 24 30 100
83318E.0091000 3.33 2 Eca 24 305 1000
83318E.009500 3.33 2 Eca 24 152 500
83319E.009100 3.63 2 Eca 22 30 100
83319E.0091000 3.63 2 Eca 22 305 1000
83319E.009500 3.63 2 Eca 22 152 500
83320E.009100 4.04 2 Eca 20 30 100
83320E.0091000 4.04 2 Eca 20 305 1000
83321E.009100 4.55 2 Eca 18 30 100
83321E.0091000 4.55 2 Eca 18 305 1000
83321E.009500 4.55 2 Eca 18 152 500
83322E.009100 5 2 Eca 16 30 100
83322E.0091000 5 2 Eca 16 305 1000
83322E.009500 5 2 Eca 16 152 500
83332E.0091000 3.23 3 Fca 26 305 1000
83333E.009100 3.48 3 Fca 24 30 100
83333E.0091000 3.48 3 Fca 24 305 1000
83334E.009100 3.81 3 Eca 22 30 100
83334E.0091000 3.81 3 Eca 22 305 1000
83334E.009500 3.81 3 Eca 22 152 500
83335E.009100 4.27 3 Eca 20 30 100
83335E.0091000 4.27 3 Eca 20 305 1000
83335E.009500 4.27 3 Eca 20 152 500
83336E.009100 4.8 3 no classification 18 30 100
83336E.0091000 4.8 3 no classification 18 305 1000
83336E.009500 4.8 3 no classification 18 152 500
83337E.009100 5.31 3 Eca 16 30 100
83337E.0091000 5.31 3 Eca 16 305 1000
83347E.009100 3.48 4 Eca 26 30 100
83347E.0091000 3.48 4 Eca 26 305 1000
83348E.009100 3.78 4 Eca 24 30 100
83348E.0091000 3.78 4 Eca 24 305 1000
83348E.009500 3.78 4 Eca 24 152 500
83349E.009100 4.14 4 Eca 22 30 100
83349E.0091000 4.14 4 Eca 22 305 1000
83350E.009100 4.65 4 Eca 20 30 100
83350E.0091000 4.65 4 Eca 20 305 1000
83352E.009100 5.82 4 Eca 16 30 100
83352E.0091000 5.82 4 Eca 16 305 1000