Wire: control cable; OZ; HELU

Wire: control cable; OZ; HELU, OZ-HF2X0.50, OZ-HF2X0.75, OZ-HF2X1, OZ-HF2X1.5, OZ-HF2X2.5 |EN|
Manufacturer
Type of wirecontrol cable
Kind of cableOZ
Shield structureunshielded
Rated voltage300V/500V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Insulation colourgrey
Core markingblack, numbered
Number of cores2
Earth corenone
CPR standardno classification
Resistance tomost of oils, most of chemical compounds
Applicationindustrial applications;
industrial electronics;
power chain;
robotics
Wire insulation materialPVC
Manufacturer seriesOZ-HF
Symbol Øext. cable Core section
[mm] [mm2]
OZ-HF2X0.50 5 0.5
OZ-HF2X0.75 5.5 0.75
OZ-HF2X1 5.7 1
OZ-HF2X1.5 6.5 1.5
OZ-HF2X2.5 8.1 2.5