Wire: control cable; OZ; HELU

Wire: control cable; OZ; HELU, OZ-HF-CY2X0.5, OZ-HF-CY2X0.75, OZ-HF-CY2X1, OZ-HF-CY2X1.5 |EN|
Manufacturer
Type of wirecontrol cable
Kind of cableOZ
Shield structureshielded twofold, braid made of copper wires
Rated voltage300V/500V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Insulation colourgrey
Core markingblack, numbered
Number of cores2
Earth corenone
CPR standardno classification
Resistance toflame, most of oils, most of chemical compounds
Wire insulation materialPVC
Manufacturer seriesOZ-HF-CY
Symbol Øext. cable Core section
[mm] [mm2]
OZ-HF-CY2X0.5 7.1 0.5
OZ-HF-CY2X0.75 7.7 0.75
OZ-HF-CY2X1 8 1
OZ-HF-CY2X1.5 8.6 1.5