Wire: control cable; OZ; HELU

Wire: control cable; OZ; HELU, PO-OZHF-YCP2X1, PO-OZHF-YCP2X1.5 |EN|
Manufacturer
Type of wirecontrol cable
Kind of cableOZ
Shield structureshielded twofold, braid made of copper wires
Rated voltage300V/500V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Insulation colourgrey
Core markingblack, numbered
Number of cores2
Earth corenone
CPR standardno classification
Resistance toozone, UV rays, mechanical stesses
Applicationindustrial applications;
industrial electronics;
power chain;
robotics
Wire insulation materialPUR
Manufacturer seriesPURO-OZ-HF-YCP
Symbol Øext. cable Core section
[mm] [mm2]
PO-OZHF-YCP2X1 8.5 1
PO-OZHF-YCP2X1.5 9 1.5