Wire: control cable; OZ; HELU

Wire: control cable; OZ; HELU, OZ-BLCY2X0.75, OZ-BLCY2X1, OZ-BLCY2X1.5, OZ-BLCY3X0.75 |EN|
Manufacturer
Type of wirecontrol cable
Kind of cableOZ
Shield structureshielded, tinned copper braid
Rated volt.300V/500V
Kind of coreCu
Corestranded
Operating temperature-15...80°C
Insulation colourblue
Core markingblack, numbered
Earth corenone
CPR standardEca
Resistance tomost of oils, most of chemical compounds
Wire insulation materialPVC
Kind of materialintrinsic safety, no flame propagation
Manufacturer seriesOZ-BL-CY
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
OZ-BLCY2X0.75 6.2 2 0.75
OZ-BLCY2X1 6.5 2 1
OZ-BLCY2X1.5 7.1 2 1.5
OZ-BLCY3X0.75 6.6 3 0.75
OZ-BLCY3X1 6.9 3 1
OZ-BLCY3X1.5 7.7 3 1.5
OZ-BLCY4X0.75 7.1 4 0.75
OZ-BLCY4X1 7.6 4 1
OZ-BLCY4X1.5 8.3 4 1.5
OZ-BLCY5X0.75 7.8 5 0.75
OZ-BLCY5X1 8.2 5 1
OZ-BLCY5X1.5 9.2 5 1.5
OZ-BLCY7X0.75 8.4 7 0.75
OZ-BLCY7X1 9 7 1
OZ-BLCY7X1.5 9.9 7 1.5
OZ-BLCY8X0.75 9.5 8 0.75
OZ-BLCY12X0.75 11.1 12 0.75
OZ-BLCY12X1 11.9 12 1
OZ-BLCY12X1.5 13.5 12 1.5
OZ-BLCY18X0.75 12.9 18 0.75
OZ-BLCY18X1 14 18 1
OZ-BLCY18X1.5 15.7 18 1.5
OZ-BLCY25X0.75 15.4 25 0.75
OZ-BLCY25X1 16.5 25 1
OZ-BLCY25X1.5 18.5 25 1.5
OZ-BLCY30X0.75 16.4 30 0.75
OZ-BLCY34X0.75 17.8 34 0.75
OZ-BLCY34X1 19 34 1
OZ-BLCY34X1.5 21.3 34 1.5
OZ-BLCY41X0.75 19.3 41 0.75